Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantARTESYN EMBEDDED TECHNOLOGIES
Réf. Fabricant141-3901-806
Code Commande85R9701
Gamme de produitCOMMERCIAL Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantARTESYN EMBEDDED TECHNOLOGIES
Réf. Fabricant141-3901-806
Code Commande85R9701
Gamme de produitCOMMERCIAL Series
Fiche technique
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation6dB
Frequency RangeDC to 6GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Contact MaterialBeryllium Copper
Connector TypeIntra Series Coaxial
Operating Temperature Range-55°C to +125°C
Frequency Max6GHz
Connector MountingCable Mount
Product RangeCOMMERCIAL Series
SVHCTo Be Advised
Aperçu du produit
The 141-3901-806 is a 6dB SMA Fixed Attenuator manufactured from non-inductive resistors making it an ideal choice for customers who need to precisely adjust signal levels in applications that are under 2W.
- SMA connectors per MIL-STD-348A
- Rugged stainless steel construction
- Hex body for torque wrench tightening
- Excellent VSWR and flatness
- Compact design
Applications
RF Communications, Defence, Military & Aerospace, Automation & Process Control, Test & Measurement
Spécifications techniques
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Contact Material
Beryllium Copper
Operating Temperature Range
-55°C to +125°C
Connector Mounting
Cable Mount
SVHC
To Be Advised
Attenuation
6dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Connector Type
Intra Series Coaxial
Frequency Max
6GHz
Product Range
COMMERCIAL Series
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit