Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 5,340 $ |
| 10+ | 4,740 $ |
| 25+ | 4,620 $ |
| 50+ | 4,520 $ |
| 100+ | 4,440 $ |
| 250+ | 4,330 $ |
| 500+ | 4,270 $ |
| 1000+ | 4,220 $ |
Informations produit
Aperçu du produit
The 031-5431-10RFX is a RF Connector, BNC series, BNC right angle PCB Jack with gold-plated phosphor bronze contacts and solder contact termination. Body made up of zinc die-cast with nickel-plated finish and polypropylene insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. The 50ohm BNC connector is miniature and lightweight units. Designed to accommodate a large variety of RG and industry standard cables.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
- -55 to 85°C Temperature range
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Spécifications techniques
BNC Coaxial
Solder
RG58, RG59, RG179, RG316
Gold Plated Contacts
PCB Mount
Lead
Right Angle Bulkhead Jack
50ohm
Phosphor Bronze
4GHz
31 Series
Documents techniques (3)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit