| Quantité | Prix |
|---|---|
| 1+ | 1 144,800 $ |
Informations produit
Aperçu du produit
BB-WLNNA-EK-DP551 is a WLNNA series 802.11a/b/g/n, advanced Enterprise-class security evaluation kit. The WLNNA series device server module evaluation kit is an evaluation, testing and development platform for Airborne Enterprise device server modules. The WLNNA series module offers significant advantages over other wireless solutions in terms of size, cost, power consumption and performance. The module is ideal for applications that require a rugged and reliable, embedded IEEE 802.11a/b/g/n compliant wireless engine. The evaluation kit is a complete package powered by the WLNNA Series module. The WLNNA Series Evaluation Board is a versatile, full-featured tool incorporating all the circuitry, interfaces, push-buttons and LEDs required to observe and evaluate the WLNNA Series module. The portability of the WLNNA Series Evaluation Board allows it to be used in variety of locations and conditions.
- Observe, configure, test and evaluate WLNNA Series modules
- Access all of the module’s interfaces
- Change device func personality for application- router, bridge, access point, UART, SPI and more
- Wi-Fi (2.4GHz, 5GHz)
- RS-232/422/485 serial and 10/100 Ethernet
- Web interface access for status, configuration and maintenance
- LED indicators for feedback and debugging
- IEEE 802.11a/b/g/n compliant
- 3.3VDC ±5%, 650mA (maximum) supply and 8 GPIO digital I/O
- Dual UART (960K baud), RS-232/422/485, SPI (1-bit/8MHz), 10/100 Ethernet, PortFlex interface
Contenu
Airborne enterprise module evaluation circuit board assembly (“EVB”), (1) Airborne BB-WLNNA-EK-DP551 module (mounted to EVB), (1) 5VDC power supply, 2.1mm barrel jack, cable, (2) 2dBi, 2.4GHz/5GHz, 50 Ohm omni-directional antenna, (1) DB9/DB9 serial cable (null modem), (1) USB to serial adapter (Model# BB-232USB9M-LS), (1) Cat5 Ethernet cable, (1) Quick start guide.
Spécifications techniques
-
Server Module
-
-
Airborne Module EVB, Airborne Module, Power Supply, Antenna, Adapter BB-232USB9M-LS, Cables, Manual
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit