2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                BB-WLNNA-EK-DP551

                                                                                                Evaluation Kit, Server Module, WiFi , -40 °C to 85 °C

                                                                                                ADVANTECH
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ADVANTECH BB-WLNNA-EK-DP551
                                                                                                FabricantADVANTECH
                                                                                                Réf. FabricantBB-WLNNA-EK-DP551
                                                                                                Code Commande97AK3371
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                6 En Stock
                                                                                                Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                Commandez avant 21 h
                                                                                                QuantitéPrix
                                                                                                1+1 144,800 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 144,80 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ADVANTECH
                                                                                                FabricantADVANTECH
                                                                                                Réf. FabricantBB-WLNNA-EK-DP551
                                                                                                Code Commande97AK3371
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Core Number-
                                                                                                Application Sub TypeServer Module
                                                                                                Kit ContentsAirborne Module EVB, Airborne Module, Power Supply, Antenna, Adapter BB-232USB9M-LS, Cables, Manual
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                BB-WLNNA-EK-DP551 is a WLNNA series 802.11a/b/g/n, advanced Enterprise-class security evaluation kit. The WLNNA series device server module evaluation kit is an evaluation, testing and development platform for Airborne Enterprise device server modules. The WLNNA series module offers significant advantages over other wireless solutions in terms of size, cost, power consumption and performance. The module is ideal for applications that require a rugged and reliable, embedded IEEE 802.11a/b/g/n compliant wireless engine. The evaluation kit is a complete package powered by the WLNNA Series module. The WLNNA Series Evaluation Board is a versatile, full-featured tool incorporating all the circuitry, interfaces, push-buttons and LEDs required to observe and evaluate the WLNNA Series module. The portability of the WLNNA Series Evaluation Board allows it to be used in variety of locations and conditions.

                                                                                                • Observe, configure, test and evaluate WLNNA Series modules
                                                                                                • Access all of the module’s interfaces
                                                                                                • Change device func personality for application- router, bridge, access point, UART, SPI and more
                                                                                                • Wi-Fi (2.4GHz, 5GHz)
                                                                                                • RS-232/422/485 serial and 10/100 Ethernet
                                                                                                • Web interface access for status, configuration and maintenance
                                                                                                • LED indicators for feedback and debugging
                                                                                                • IEEE 802.11a/b/g/n compliant
                                                                                                • 3.3VDC ±5%, 650mA (maximum) supply and 8 GPIO digital I/O
                                                                                                • Dual UART (960K baud), RS-232/422/485, SPI (1-bit/8MHz), 10/100 Ethernet, PortFlex interface

                                                                                                Contenu

                                                                                                Airborne enterprise module evaluation circuit board assembly (“EVB”), (1) Airborne BB-WLNNA-EK-DP551 module (mounted to EVB), (1) 5VDC power supply, 2.1mm barrel jack, cable, (2) 2dBi, 2.4GHz/5GHz, 50 Ohm omni-directional antenna, (1) DB9/DB9 serial cable (null modem), (1) USB to serial adapter (Model# BB-232USB9M-LS), (1) Cat5 Ethernet cable, (1) Quick start guide.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Server Module

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Kit Contents

                                                                                                Airborne Module EVB, Airborne Module, Power Supply, Antenna, Adapter BB-232USB9M-LS, Cables, Manual

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit