2. RF & Wireless
                                                                                                3. RF & Wireless ICs
                                                                                                4. RF Amplifier ICs
                                                                                                Imprimer la page

                                                                                                CC1190RGVR

                                                                                                RF AMPLIFIER, 950MHZ, -40 TO 85DEG C

                                                                                                Date/Lot Code

                                                                                                TEXAS INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TEXAS INSTRUMENTS CC1190RGVR
                                                                                                FabricantTEXAS INSTRUMENTS
                                                                                                Réf. FabricantCC1190RGVR
                                                                                                Code Commande17AH8851
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabricantTEXAS INSTRUMENTS
                                                                                                Réf. FabricantCC1190RGVR
                                                                                                Code Commande17AH8851
                                                                                                Frequency Min850MHz
                                                                                                Frequency Max950MHz
                                                                                                Gain27.9dB
                                                                                                No. of Channels1Channels
                                                                                                Noise Figure Typ2.9dB
                                                                                                Frequency Response RF Min850MHz
                                                                                                RF IC Case StyleQFN
                                                                                                Frequency Response RF Max950MHz
                                                                                                Gain Typ27.9dB
                                                                                                Third Order Output Intercept Point OIP3 Typ-
                                                                                                Supply Voltage Min2V
                                                                                                Supply Voltage Max3.7V
                                                                                                IC Case / PackageQFN
                                                                                                No. of Pins16Pins
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Spécifications techniques

                                                                                                Frequency Min

                                                                                                850MHz

                                                                                                Gain

                                                                                                27.9dB

                                                                                                Noise Figure Typ

                                                                                                2.9dB

                                                                                                RF IC Case Style

                                                                                                QFN

                                                                                                Gain Typ

                                                                                                27.9dB

                                                                                                Supply Voltage Min

                                                                                                2V

                                                                                                IC Case / Package

                                                                                                QFN

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Frequency Max

                                                                                                950MHz

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Frequency Response RF Min

                                                                                                850MHz

                                                                                                Frequency Response RF Max

                                                                                                950MHz

                                                                                                Third Order Output Intercept Point OIP3 Typ

                                                                                                -

                                                                                                Supply Voltage Max

                                                                                                3.7V

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A991G
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits