2. RF & Wireless
                                                                                                3. RF & Wireless ICs
                                                                                                4. RF Receivers Transmitters & Transceivers
                                                                                                5. 956MHz RF Receivers Transmitters & Transceivers

                                                                                                956MHz RF Receivers Transmitters & Transceivers:

                                                                                                2 produit(s) trouvé(s)
                                                                                                Trouvez une vaste gamme de 956MHz RF Receivers Transmitters & Transceivers dans Newark Électronique Canada. Nous stockons une large gamme de RF Receivers Transmitters & Transceivers, tels que 2.5GHz, 960MHz, 6GHz & 2.4GHz RF Receivers Transmitters & Transceivers provenant des plus grands fabricants mondiaux, notamment : Analog Devices & Stmicroelectronics.
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                RF Primary Function
                                                                                                Frequency Min
                                                                                                Supply Voltage Min
                                                                                                Frequency Max
                                                                                                RF / IF Modulation
                                                                                                Data Rate
                                                                                                Supply Voltage Max
                                                                                                IC Case / Package
                                                                                                Receiving Current
                                                                                                No. of Pins
                                                                                                RF IC Case Style
                                                                                                Transmitting Current
                                                                                                Frequency Response RF Min
                                                                                                Frequency Response RF Max
                                                                                                Operating Temperature Min
                                                                                                Output Power (dBm)
                                                                                                Operating Temperature Max
                                                                                                Sensitivity dBm
                                                                                                RF Transceiver Applications
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                ADF7020BCPZ-RL
                                                                                                ANALOG DEVICES ADF7020BCPZ-RL
                                                                                                47AK3399

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                1. Transceiver IC
                                                                                                2. 431 to 956 MHz
                                                                                                3. ASK
                                                                                                4. FSK
                                                                                                5. 200 Kbps
                                                                                                6. 13 dBm Out
                                                                                                7. -40 to 85 °C
                                                                                                8. LFCSP-EP-48
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                10,28 $
                                                                                                10+
                                                                                                8,90 $
                                                                                                25+
                                                                                                8,43 $
                                                                                                50+
                                                                                                8,09 $
                                                                                                100+
                                                                                                7,77 $
                                                                                                Plus de tarifs
                                                                                                Total:10,28 $
                                                                                                Min : 1 / Mult : 1
                                                                                                Transceiver
                                                                                                Transceiver
                                                                                                431MHz
                                                                                                2.3V
                                                                                                956MHz
                                                                                                ASK, FSK, OOK
                                                                                                200Kbps
                                                                                                3.6V
                                                                                                LFCSP-EP
                                                                                                21mA
                                                                                                48Pins
                                                                                                LFCSP-EP
                                                                                                28.5mA
                                                                                                431MHz
                                                                                                431MHz
                                                                                                956MHz
                                                                                                956MHz
                                                                                                -40°C
                                                                                                13dBm
                                                                                                85°C
                                                                                                -119dBm
                                                                                                Low Cost Wireless Data Transfer, Wireless Metering, Remote Control / Security Systems
                                                                                                SPIRIT1QTR
                                                                                                STMICROELECTRONICS SPIRIT1QTR
                                                                                                48W6792

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                STMICROELECTRONICS
                                                                                                1. RF Transceiver
                                                                                                2. 150Mhz to 956Mhz
                                                                                                3. 2FSK
                                                                                                4. ASK/GFSK
                                                                                                5. MSK
                                                                                                6. OOK
                                                                                                7. 500Kbps
                                                                                                8. 1.8V to 3.6V
                                                                                                9. QFN-20
                                                                                                Each
                                                                                                1+
                                                                                                3,80 $
                                                                                                10+
                                                                                                3,28 $
                                                                                                25+
                                                                                                3,09 $
                                                                                                50+
                                                                                                2,96 $
                                                                                                100+
                                                                                                2,85 $
                                                                                                Plus de tarifs
                                                                                                Total:3,80 $
                                                                                                Min : 1 / Mult : 1
                                                                                                Transceiver
                                                                                                Transceiver
                                                                                                150MHz
                                                                                                1.8V
                                                                                                956MHz
                                                                                                2FSK, ASK, GFSK, MSK, OOK
                                                                                                500Kbps
                                                                                                3.6V
                                                                                                QFN
                                                                                                9mA
                                                                                                20Pins
                                                                                                QFN
                                                                                                21mA
                                                                                                150MHz
                                                                                                150MHz
                                                                                                956MHz
                                                                                                956MHz
                                                                                                -40°C
                                                                                                11dBm
                                                                                                85°C
                                                                                                -118dBm
                                                                                                AMR, Home Automation, Low Power Telemetry, Wireless Alarm & Security System
                                                                                                ComparerPrix pourQuantité
                                                                                                1-2 sur 2 articles
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.