RF Receivers Transmitters & Transceivers:
18 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Frequency Min
Supply Voltage Min
Frequency Max
RF / IF Modulation
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
RF Receiver Applications
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transmitter Applications
RF Transceiver Applications
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,40 $ 10+ 11,65 $ 25+ 10,96 $ 50+ 10,58 $ 100+ 10,19 $ Plus de tarifs | Total:13,40 $ Min : 1 / Mult : 1 | - | Transceiver | 137MHz | 1.8V | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | - | 3.7V | QFN | 12mA | 28Pins | QFN | 120mA | - | 137MHz | - | 1.02GHz | - | -40°C | 20dBm | 85°C | -148dBm | - | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | - | |||||
Each | 1+ 10,30 $ 10+ 8,93 $ 25+ 8,52 $ 50+ 8,11 $ 100+ 7,79 $ Plus de tarifs | Total:10,30 $ Min : 1 / Mult : 1 | Receiver | Receiver | 300MHz | 4.5V | 450MHz | ASK | 100Kbps | 5.5V | TSSOP | - | 28Pins | TSSOP | - | 300MHz | 300MHz | 450MHz | 450MHz | Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms | -40°C | - | 85°C | -114dBm | - | - | - | |||||
26AJ5338 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,37 $ 10+ 8,12 $ 25+ 7,69 $ 50+ 7,38 $ 100+ 7,09 $ Plus de tarifs | Total:9,37 $ Min : 1 / Mult : 1 | Transceiver | - | 2.394GHz | 1.8V | 2.507GHz | DSSS | 250Kbps | 3.8V | VQFN | 24.8mA | 28Pins | VQFN | 28.8mA | 2.394GHz | - | 2.507GHz | - | - | -40°C | 5dBm | 125°C | -98dBm | - | IEEE 802.15.4 Systems, ZigBee Systems, Industrial Monitoring and Control , Automatic Meter Reading | - | |||
NORDIC SEMICONDUCTOR | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,17 $ 10+ 3,03 $ 25+ 2,91 $ 50+ 2,78 $ 100+ 2,66 $ Plus de tarifs | Total:3,17 $ Min : 1 / Mult : 1 | Transceiver | Transceiver | - | 1.7V | 2.4GHz | - | 2Mbps | 3.6V | WLCSP | - | 28Pins | WLCSP | - | - | - | 2.4GHz | 2.4GHz | - | -40°C | 4dBm | 85°C | -97dBm | - | Beacons, Disposable Medical Devices, N/W Processor, Sensor, Simple CE Remotes, Styluses & Presenters | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,37 $ 10+ 8,12 $ 25+ 7,68 $ 50+ 7,37 $ 100+ 7,08 $ Plus de tarifs | Total:9,37 $ Min : 1 / Mult : 1 | Receiver | - | 300MHz | 4.5V | 928MHz | ASK, FSK | - | 5.5V | TSSOP | - | 28Pins | TSSOP | - | 300MHz | - | 928MHz | - | Alarm Systems, Keyless Entry Systems, Low Bit rate Communication Systems, Remote Control Systems | -40°C | - | 105°C | -107dBm | - | - | AEC-Q100 | |||||
Each | 1+ 8,05 $ 10+ 6,98 $ 25+ 6,65 $ 50+ 6,33 $ 100+ 6,08 $ Plus de tarifs | Total:8,05 $ Min : 1 / Mult : 1 | Receiver | Receiver | 250MHz | 3V | 500MHz | ASK | - | 3.6V | TSSOP | - | 28Pins | TSSOP | - | 250MHz | 250MHz | 500MHz | 500MHz | Remote Keyless Entry, Remote Controls, Wireless Sensor, Security System | -40°C | - | 85°C | -115dBm | - | - | - | |||||
ANALOG DEVICES | Each | 1+ 6,68 $ | Total:6,68 $ Min : 1 / Mult : 1 | Receiver | - | 300MHz | 4.5V | 450MHz | ASK | 66Kbps | 5.5V | TSSOP | - | 28Pins | TSSOP | - | 300MHz | - | 450MHz | - | Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls | -40°C | - | 125°C | -114dBm | - | - | AEC-Q100 | ||||
NORDIC SEMICONDUCTOR | Each (Supplied on Cut Tape) Bandes découpées | 1+ 3,17 $ 10+ 3,03 $ 25+ 2,91 $ 50+ 2,78 $ 100+ 2,66 $ Plus de tarifs | Total:3,17 $ Min : 1 / Mult : 1 | Transceiver | Transceiver | - | 1.7V | 2.4GHz | - | 2Mbps | 3.6V | WLCSP | - | 28Pins | WLCSP | - | - | - | 2.4GHz | 2.4GHz | - | -40°C | 4dBm | 85°C | -97dBm | - | Beacons, Disposable Medical Devices, N/W Processor, Sensor, Simple CE Remotes, Styluses & Presenters | - | ||||
Each | 1+ 12,08 $ 10+ 10,64 $ 25+ 10,01 $ 50+ 9,72 $ 100+ 9,44 $ Plus de tarifs | Total:12,08 $ Min : 1 / Mult : 1 | - | Transceiver | 860MHz | 1.8V | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | - | 3.7V | QFN | 11.2mA | 28Pins | QFN | 125mA | - | 860MHz | - | 1.02GHz | - | -40°C | 20dBm | 85°C | -137dBm | - | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | - | |||||
1+ 10,99 $ 25+ 9,01 $ 50+ 8,66 $ 100+ 8,32 $ 250+ 7,91 $ Plus de tarifs | Total:10,99 $ Min : 1 / Mult : 1 Total:109,90 $ Min : 10 / Mult : 1 | - | Transceiver | 137MHz | 1.8V | 525MHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 3.7V | QFN-EP | 12mA | 28Pins | QFN-EP | 120mA | - | 137MHz | - | 525MHz | - | -40°C | 20dBm | 85°C | -148dBm | - | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | - | ||||||
1+ 9,18 $ 25+ 7,54 $ 50+ 7,23 $ 100+ 6,95 $ 250+ 6,59 $ Plus de tarifs | Total:9,18 $ Min : 1 / Mult : 1 Total:91,80 $ Min : 10 / Mult : 1 | - | Transceiver | 137MHz | 1.8V | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 3.7V | QFN-EP | 12mA | 28Pins | QFN-EP | 120mA | - | 137MHz | - | 1.02GHz | - | -40°C | 20dBm | 85°C | -123dBm | - | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | - | ||||||
1+ 9,78 $ 25+ 8,02 $ 50+ 7,72 $ 100+ 7,41 $ 250+ 7,04 $ Plus de tarifs | Total:9,78 $ Min : 1 / Mult : 1 Total:97,80 $ Min : 10 / Mult : 1 | - | Transceiver | 860MHz | 1.8V | 1.02GHz | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 3.7V | QFN-EP | 11.2mA | 28Pins | QFN-EP | 125mA | - | 860MHz | - | 1.02GHz | - | -40°C | 20dBm | 85°C | -137dBm | - | Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems | - | ||||||
Each | 1+ 13,35 $ 10+ 11,58 $ 25+ 11,19 $ 50+ 10,82 $ 120+ 10,43 $ Plus de tarifs | Total:13,35 $ Min : 1 / Mult : 1 | Transmitter | Transmitter | 902MHz | 2.7V | 928MHz | ASK, BPSK, FM, OOK | 1.22Mbps | 4.5V | QFN | - | 28Pins | QFN | - | 902MHz | 902MHz | 928MHz | 928MHz | - | -40°C | 23.5dBm | 85°C | - | Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | Prix non disponible. Veuillez contacter le service clientèle. | Receiver | Receiver | 250MHz | 3V | 500MHz | ASK | - | 3.6V | TSSOP | - | 28Pins | TSSOP | - | 250MHz | 250MHz | 500MHz | 500MHz | Remote Keyless Entry, Remote Controls, Wireless Sensor, Security System | -40°C | - | 85°C | -115dBm | - | - | - | ||||||
Each | 1+ 8,66 $ 10+ 7,51 $ 25+ 7,16 $ 50+ 6,82 $ 100+ 6,55 $ Plus de tarifs | Total:8,66 $ Min : 1 / Mult : 1 | Receiver | Receiver | 300MHz | 4.5V | 450MHz | ASK | 66Kbps | 5.5V | TSSOP | - | 28Pins | TSSOP | - | 300MHz | 300MHz | 450MHz | 450MHz | Home Automation, Remote Control & Sensing, Remote Keyless Entry, Security Systems, Smoke Alarms | -40°C | - | 125°C | -114dBm | - | - | - | |||||
Each | 1+ 15,11 $ 10+ 11,82 $ 25+ 11,33 $ 50+ 10,86 $ 120+ 10,37 $ Plus de tarifs | Total:15,11 $ Min : 1 / Mult : 1 | Receiver | Receiver | 70MHz | 2.7V | 300MHz | - | - | 5.5V | TQFN | - | 28Pins | TQFN | - | 40MHz | 70MHz | 300MHz | 300MHz | CDMA Handsets, Wireless Data Links, Wireless Local Loop | -40°C | - | 85°C | - | - | - | - | |||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,66 $ 10+ 7,51 $ 25+ 7,09 $ 50+ 6,83 $ 100+ 6,54 $ Plus de tarifs | Total:8,66 $ Min : 1 / Mult : 1 | Receiver | - | 902MHz | 3V | 928MHz | ASK, FSK | - | 3.6V | TSSOP | 15mA | 28Pins | TSSOP | - | 902MHz | - | 928MHz | - | Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS) | -40°C | - | 105°C | -117dBm | - | - | AEC-Q100 | ||||
ANALOG DEVICES | Each | Prix non disponible. Veuillez contacter le service clientèle. | Receiver | Receiver | - | 2.7V | 1.57542GHz | - | - | 3.3V | TQFN-EP | - | 28Pins | TQFN-EP | - | - | - | 1.57542GHz | 1.57542GHz | Avionics/Marine Navigation Systems, Digital Still Cameras & Camcorder, PNDs, Telematics | -40°C | - | 85°C | - | - | - | - | |||||