RF Receivers Transmitters & Transceivers:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RF Primary Function
Frequency Min
Supply Voltage Min
Frequency Max
RF / IF Modulation
Data Rate
Supply Voltage Max
IC Case / Package
Receiving Current
No. of Pins
RF IC Case Style
Transmitting Current
Frequency Response RF Min
Frequency Response RF Max
Operating Temperature Min
Output Power (dBm)
Operating Temperature Max
Sensitivity dBm
RF Transceiver Applications
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,40 $ 10+ 3,30 $ 25+ 3,02 $ 50+ 2,87 $ 100+ 2,73 $ Plus de tarifs | Total:4,40 $ Min : 1 / Mult : 1 | Transceiver | Transceiver | 860MHz | 1.8V | 940MHz | ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK | 500Kbps | 3.6V | QFN | 8mA | 24Pins | QFN | 27mA | 860MHz | 860MHz | 940MHz | 940MHz | -40°C | 16dBm | 85°C | -130dBm | Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems | |||||
1+ 13,38 $ 25+ 11,00 $ 50+ 10,57 $ 100+ 10,15 $ 250+ 9,65 $ Plus de tarifs | Total:13,38 $ Min : 1 / Mult : 1 Total:133,80 $ Min : 10 / Mult : 1 | - | Transceiver | 150MHz | 3V | 960MHz | FSK | - | 3.6V | QFN-EP | 8mA | 24Pins | QFN-EP | 118mA | - | 150MHz | - | 960MHz | -40°C | 22dBm | 85°C | - | LoRa and LoRaWAN Gateways | ||||||