Bluetooth Modules:
221 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Bluetooth Version
Supply Voltage Min
Bluetooth Class
Supply Voltage Max
Data Bus Width
IC Case / Package
Interfaces
Receiver Sensitivity Rx
No. of Pins
Data Rate
CPU Speed
Receiver Sensitivity
MCU Case Style
Operating Temperature Min
Operating Temperature Max
Supply Voltage Range
Embedded Interface Type
MCU Applications
Operating Temperature Range
Certifications
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,960 $ 10+ 10,480 $ 25+ 10,010 $ 50+ 10,010 $ 100+ 10,010 $ Plus de tarifs | Bluetooth 5.0 | - | - | - | - | - | I2C, SPI, UART | - | -90 dBm | - | - | - | - | - | - | - | - | 1.9 V to 3.6 V | - | - | -20 °C to 70 °C | CE, FCC, ISED, KC, NCC, SRRC | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 17,800 $ 10+ 16,160 $ 25+ 15,130 $ 50+ 14,570 $ 100+ 13,990 $ Plus de tarifs | Bluetooth 5.0 | - | - | - | - | - | SPI, UART | -93 dBm | - | - | - | - | - | - | - | - | 1.7 V to 3.6 V | 1.7 V to 3.6 V | - | - | -40 °C to 85 °C | - | ETSI, FCC, IC | - | ||||||
SILICON LABS | Each | 1+ 13,180 $ 10+ 13,180 $ 25+ 13,180 $ 50+ 13,170 $ 100+ 13,170 $ | Bluetooth 4.2 | - | - | - | - | - | I2C, SPI, UART, USART | -92 dBm | -92 dBm | - | - | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | CE, FCC, IC, KC, MIC | CE, FCC, IC, KC, MIC | Blue Gecko Bluetooth Series | |||||
SILICON LABS | Each | 1+ 18,570 $ 10+ 16,450 $ 25+ 15,710 $ 50+ 15,200 $ 100+ 14,700 $ Plus de tarifs | Bluetooth 5.0 | - | - | - | - | - | I2C, SPI, UART, USART | -91.2 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, ISED, MIC, UKCA | - | |||||
16AC2273 RoHS | Each | 1+ 16,630 $ 10+ 15,920 $ 25+ 15,220 $ 50+ 15,220 $ 168+ 15,210 $ | Bluetooth 4.1 | - | - | - | - | - | SPI, UART | - | -92.5 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.6 V | - | - | -30 °C to 85 °C | CE, FCC, IC, KC, NCC, VCCI | - | - | |||||
Each | 1+ 18,070 $ 10+ 17,280 $ 25+ 16,490 $ | Bluetooth LE 5.0 + EDR | - | Class 2 | - | - | - | UART | -92 dBm | - | - | - | - | - | - | - | - | 3.3 V to 4.2 V | 3.3 V to 4.2 V | - | - | -20 °C to 70 °C | - | FCC, ISED, KC, MIC, NCC, SRRC | RN4678 Series | ||||||
INFINEON | Each (Supplied on Cut Tape) Bandes découpées | 1+ 19,100 $ 10+ 16,610 $ 25+ 15,750 $ 50+ 15,170 $ 100+ 14,570 $ Plus de tarifs | Bluetooth 5.0 | - | - | - | - | - | I2C, SPI, UART | -89 dBm | - | - | - | - | - | - | - | - | 1.71 V to 3.6 V | 1.71 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, MIC | EZ-BLE Series | |||||
Each | 1+ 13,240 $ 10+ 12,680 $ 25+ 12,100 $ | Bluetooth LE 5.0 | - | - | - | - | - | UART | - | -90 dBm | - | - | - | - | - | - | - | - | 1.9 V to 3.6 V | - | - | -40 °C to 85 °C | CE, FCC, ISED, KC, MIC, NCC, SRRC | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 19,210 $ 10+ 17,020 $ 25+ 16,250 $ 50+ 15,720 $ 100+ 15,210 $ Plus de tarifs | Bluetooth LE 5.0 | - | - | - | - | - | I2C, SPI, UART, USART | -91.2 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, ISED, MIC, UKCA | Blue Gecko BGM13P Series | ||||||
Each | 1+ 15,220 $ 10+ 13,240 $ 25+ 12,530 $ 50+ 12,100 $ 100+ 11,670 $ Plus de tarifs | Bluetooth LE 5.0 | - | - | - | - | - | SPI, UART | -93 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.6 V | 1.8 V to 3.6 V | - | - | -40 °C to 85 °C | - | FCC, ISED, MIC, RCM, RED | RYZ012 Series | ||||||
SILICON LABS | Each | 1+ 14,220 $ 10+ 11,960 $ 25+ 11,510 $ 50+ 11,150 $ 100+ 10,800 $ Plus de tarifs | Bluetooth 4.2 | - | - | - | - | - | I2C, SPI, UART, USART | -90 dBm | - | - | - | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, MIC | Blue Gecko Bluetooth Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 13,540 $ | Bluetooth LE 4.2 | - | - | - | - | - | I2C, SPI, UART, USART | -92 dBm | - | - | - | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, KC, MIC | Blue Gecko BGM111 Series | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 10,390 $ 10+ 9,230 $ 25+ 9,030 $ 50+ 8,820 $ 100+ 8,110 $ Plus de tarifs | Bluetooth LE 5.2 | - | - | - | - | - | I2C, SPI, UART, USART | -98.6 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 105 °C | - | CE, FCC, ISED, KC, MIC, UKCA | - | |||||
Each | 1+ 20,330 $ 10+ 19,240 $ 25+ 18,160 $ 50+ 17,800 $ 144+ 17,430 $ | Bluetooth 5.0 | - | - | - | - | - | I2C, SPI, UART | - | -90 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | - | - | -40 °C to 85 °C | CE, FCC, IC, KC, MIC, NCC, SRRC | - | - | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 9,000 $ 10+ 7,940 $ 25+ 7,760 $ 50+ 7,570 $ 100+ 7,380 $ Plus de tarifs | Bluetooth LE 5.2 | - | - | - | - | - | I2C, SPI, UART, USART | -98.6 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, KC, MIC, UKCA | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 11,120 $ 10+ 9,800 $ 25+ 9,000 $ 50+ 8,140 $ 100+ 7,050 $ Plus de tarifs | Bluetooth 5.1 | - | Class 2 | - | - | - | ADC, GPIO, I2C, PWM, SPI, UART | -93 dBm | -93 dBm | - | - | - | - | - | - | - | 1.8 V to 3.3 V | 1.8V to 3.6V | - | - | -40°C to +85°C | ARIB STD-T66, ETSI EN 300 328, EN 300 440 Class 2, FCC | ANATEL, CE, FCC, IC, MIC, MSIP, NBTC, NCC, RCM, SRRC, WPC | SmartBond TINY DA14531MOD Series | ||||||
SILICON LABS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 18,570 $ 10+ 16,450 $ 25+ 15,710 $ 50+ 15,210 $ 100+ 14,700 $ Plus de tarifs | Bluetooth LE 5.0, 5.1 | - | - | - | - | - | I2C, SPI, UART, USART | -91.2 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, ISED, MIC, UKCA | Blue Gecko BGM13P Series | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,070 $ 10+ 12,580 $ 25+ 11,860 $ 50+ 11,390 $ 100+ 10,900 $ Plus de tarifs | Bluetooth 4.2 | - | - | - | - | - | SPI | -85 dBm | - | - | - | - | - | - | - | - | 1.7 V to 3.6 V | 1.7 V to 3.6 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, WPC | - | |||||
SILICON LABS | Each | 1+ 14,740 $ 10+ 12,810 $ 25+ 11,350 $ 50+ 11,240 $ 100+ 11,110 $ Plus de tarifs | Bluetooth 4.2 | - | - | - | - | - | I2C, SPI, UART, USART | -90 dBm | - | - | - | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, MIC | Blue Gecko Bluetooth Series | |||||
MICROCHIP | Each | 1+ 15,570 $ 10+ 15,250 $ 25+ 14,930 $ | Bluetooth 4.1 | - | Class 2 | - | - | - | UART | -91 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | 3 V to 4.2 V | - | - | -20 °C to 70 °C | - | ANATEL, CE, FCC, IC, IFT, KC, MIC, NCC, SRRC | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 19,210 $ 10+ 17,020 $ 25+ 16,250 $ 50+ 15,740 $ 100+ 15,210 $ Plus de tarifs | Bluetooth LE 5.0 | - | - | - | - | - | I2C, SPI, UART, USART | -91.2 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.8 V | 1.8 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, ISED, MIC, UKCA | Blue Gecko BGM13P Series | ||||||
82AJ0785 | WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Bandes découpées | 1+ 26,750 $ 10+ 25,510 $ 25+ 24,270 $ 50+ 23,230 $ 100+ 22,300 $ | Bluetooth LE 5.1 | - | - | - | - | - | UART | -100 dBm | - | - | - | - | - | - | - | - | 1.8 V to 3.6 V | 1.8 V to 3.6 V | - | - | -40 °C to 85 °C | - | - | Setebos-I Series | ||||
Each | 1+ 20,780 $ 10+ 19,780 $ 25+ 18,800 $ 50+ 18,300 $ 100+ 17,800 $ | Bluetooth 4.0 | - | Class 2 | - | - | - | I2C, SPI, UART | -92.5 dBm | - | - | - | - | - | - | - | - | 3 V to 4.2 V | 3 V to 4.2 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC | - | ||||||
INFINEON | Each | 1+ 26,760 $ 10+ 23,760 $ 25+ 22,730 $ 50+ 22,020 $ 100+ 21,300 $ Plus de tarifs | Bluetooth 4.2 | - | Class 1 | - | - | - | I2S | -93 dBm | - | - | - | - | - | - | - | - | 1.71 V to 5.5 V | 1.71 V to 5.5 V | - | - | -40 °C to 85 °C | - | CE, FCC, IC, KC, MIC | EZ-BLE PRoC Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 14,220 $ 10+ 12,350 $ 25+ 11,710 $ 50+ 11,260 $ 100+ 10,820 $ Plus de tarifs | Bluetooth 4.2 | - | - | - | - | - | I2C, SPI, UART, USART | -90 dBm | - | - | - | - | - | - | - | - | 1.85 V to 3.8 V | 1.85 V to 3.8 V | - | - | -40 °C to 85 °C | - | CE, FCC, ISED, MIC | Blue Gecko BGM123 Series | ||||||