Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantRF SOLUTIONS
Réf. FabricantLINKMATIK
Code Commande96K4375
Fiche technique
Bluetooth VersionBluetooth 2.0
Bluetooth ClassClass 1
Receiver Sensitivity Rx-999 dB
Supply Voltage Range3.3V to 5V
Supply Voltage Range3.3V to 5V
Operating Temperature Range-40°C to +85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Aperçu du produit
LinkMatik is an Bluetooth 2.0 serial / audio transceiver with auto-connect modes and command interface. LinkMatik 2.0 is a serial / PCM audio to Bluetooth data link. It can be controlled from a host controller using simple commands. LinkMatik 2.0 can also operate without a host controller for point-to-point serial connections. The module can be interfaced to many standard Bluetooth devices, e.g. Laptop computers, PDA's, Mobile phones etc. PCM (Pulse Code Modulation) audio connections provide an audio interface when used with a suitable audio codec.
- PCM audio profile (command mode only)
- Bluetooth 2.0 certified
- FCC/CE certified with integral antenna
- Maximum 570kb/s data rate in serial mode
- End-to-end latency 8-15ms
- Low power and ~25mA transmitting and 370μA sleep
- Authentication and encryption
- Class I Bluetooth radio, 100m range
Spécifications techniques
Bluetooth Version
Bluetooth 2.0
Receiver Sensitivity Rx
-999 dB
Supply Voltage Range
3.3V to 5V
Product Range
-
Bluetooth Class
Class 1
Supply Voltage Range
3.3V to 5V
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit