2. RF & Wireless
                                                                                                3. Wireless Modules
                                                                                                4. Zigbee & Mesh Modules
                                                                                                Imprimer la page

                                                                                                ATZB-900-B0R

                                                                                                MOD, ZIGBIT, 900MHZ, W/UN-BAL RF OUT, FULL REEL

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP ATZB-900-B0R
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATZB-900-B0R
                                                                                                Code Commande68T3980
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantATZB-900-B0R
                                                                                                Code Commande68T3980
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Zigbee ProtocolIEEE 802.15.4
                                                                                                Supply Voltage Range1.8 V to 3.6 V
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                ATZB-900-B0R is an ZigBit 900 is an extended-range low-power, a low-power, high-sensitivity IEEE 802.15.4/ ZigBee compliant OEM module, which occupies less than a square inch. Based on a solid combination of Atmel's latest MCU Wireless hardware platform, power amplifier and low-noise amplifier, the ZigBit 900 offers superior radio performance, ultra-low power consumption and exceptional ease of integration. Combine that with bundled IEEE 802.15.4 and ZigBee PRO-certified software and it's no wonder that ZigBits are used world wide by system integrators and OEMs to add standards-based wireless connectivity to their products for energy efficiency, building automation, automated meter reading and more.

                                                                                                • Ultra compact size (18.8x13.5mm)
                                                                                                • High RX sensitivity (-110dBm)
                                                                                                • Mesh networking capability
                                                                                                • 11dBm output power
                                                                                                • Very low power consumption (<lt/>6μA in sleep mode)
                                                                                                • Wide range of interfaces GPIO, ADC, UART, USART, I2C, SPI, 1-wire
                                                                                                • Capability to write own MAC address into the EEPROM
                                                                                                • IEEE 802.15.4 compliant transceiver
                                                                                                • 868 / 915 MHz band
                                                                                                • Over 6 km (4 miles) outdoor line-of-sight range

                                                                                                Applications

                                                                                                Building Automation, Industrial, Security, Wireless, Maintenance & Repair, Alternative Energy

                                                                                                Spécifications techniques

                                                                                                Zigbee Protocol

                                                                                                IEEE 802.15.4

                                                                                                Product Range

                                                                                                -

                                                                                                Supply Voltage Range

                                                                                                1.8 V to 3.6 V

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit