2. RF & Wireless
                                                                                                3. RF / Wireless Development Kits
                                                                                                Imprimer la page

                                                                                                DMS-EB2-C

                                                                                                Application Board, DMS-20PC/LCD, 3½ Digit, LED/LCD Display, Digital Panel Voltmeters

                                                                                                MURATA POWER SOLUTIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MURATA POWER SOLUTIONS DMS-EB2-C
                                                                                                FabricantMURATA POWER SOLUTIONS
                                                                                                Réf. FabricantDMS-EB2-C
                                                                                                Code Commande16M5642
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MURATA POWER SOLUTIONS
                                                                                                FabricantMURATA POWER SOLUTIONS
                                                                                                Réf. FabricantDMS-EB2-C
                                                                                                Code Commande16M5642
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon ManufacturerMurata Power Solutions
                                                                                                Silicon Core Number-
                                                                                                Application Sub TypeDigital Multimeter
                                                                                                Kit ContentsBoard
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Aperçu du produit

                                                                                                The DMS-EB2-C application board was designed for quick and easy application/evaluation of sub miniature DMS-20PC/LCD series, 3.5 digit, LED/LCD display, digital panel voltmeters. The DMS-EB2 versatility, low cost and direct DMS-20PC/LCD plug in compatibility makes interfacing a breeze. The board covers many common panel meter applications while providing easy signal and power I/O terminations and plug in versatility when changing from one application to another. The DMS-EB2 has provisions for such common applications as input dividers for high input voltages, gain adjustment, 9V/12V DC battery operation, and decimal point placement. The board permits direct signal I/O wiring via the interface connector. The board is fully compatible with all four versions of the DMS- 20PC/LCD (200mV, ±2V, ±20V, ±200V) making it interchangeable from meter to meter and application to application. This low cost addition to expanding line of sub miniature meters demonstrates our continuing commitment.

                                                                                                • Gain (span) adjustment
                                                                                                • Input divider network for attenuating voltages up to 250VDC
                                                                                                • Operate meter and board from 5V supply or 9V/12V battery
                                                                                                • On board solder gaps for decimal point placement
                                                                                                • On board I/O connector for easy power and signal input

                                                                                                Applications

                                                                                                Metering, Test & Measurement

                                                                                                Avertissements

                                                                                                Do not exceed 250VDC input signal, 1A input current.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                Murata Power Solutions

                                                                                                Application Sub Type

                                                                                                Digital Multimeter

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Kit Contents

                                                                                                Board

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Documents techniques (3)

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (19-Jan-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit