2. Security
                                                                                                3. Access Control
                                                                                                4. RF Control Systems & I/R Remote Control
                                                                                                5. FM
                                                                                                Imprimer la page

                                                                                                HORNET-S2M

                                                                                                REMOTE CONTROL SYSTEM, 433.92MHZ, 100M, 2 CH

                                                                                                RF SOLUTIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RF SOLUTIONS HORNET-S2M
                                                                                                FabricantRF SOLUTIONS
                                                                                                Réf. FabricantHORNET-S2M
                                                                                                Code Commande34R3577
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                RF SOLUTIONS
                                                                                                FabricantRF SOLUTIONS
                                                                                                Réf. FabricantHORNET-S2M
                                                                                                Code Commande34R3577
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Remote Control TypeReceiver & Transmitter
                                                                                                No. of Channels2 Channel
                                                                                                Frequency433.92MHz
                                                                                                Range150m
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                The HORNET-S2M is two channel mains remote control system. Supplied complete ready to go the HORNET is a rugged IP68 weatherproof remote control system. Built in mounting points and easy wiring using high quality screw terminals. With a range of up to 100m the HORNET is ideal for a wide variety of switching applications. Additional transmitters may be added using the ‘learn’ process, any button on the transmitter can be used to control one or many outputs of the receiver. This HORNET system provides up to 4 isolated switches each capable of switching up to 6A at 230V.

                                                                                                • HORNET-S2M system operates at 230Vac
                                                                                                • Frequency: 433.92MHz
                                                                                                • Up to 100metres range
                                                                                                • Reliable FM technology
                                                                                                • Up to four 1000W relay switches
                                                                                                • Waterproof receiver (IP68)
                                                                                                • Momentary or latching relays
                                                                                                • Any switch map to any relay output

                                                                                                Applications

                                                                                                Lighting, Wireless, Communications & Networking, Industrial

                                                                                                Contenu

                                                                                                Two channel receiver and transmitter.

                                                                                                Spécifications techniques

                                                                                                Remote Control Type

                                                                                                Receiver & Transmitter

                                                                                                Frequency

                                                                                                433.92MHz

                                                                                                Product Range

                                                                                                -

                                                                                                No. of Channels

                                                                                                2 Channel

                                                                                                Range

                                                                                                150m

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:5A991
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit