Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantSAFETY TECHNOLOGY
Réf. FabricantSTI-WS103
Code Commande40T5354
Gamme de produitBurglar Stopper
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantSAFETY TECHNOLOGY
Réf. FabricantSTI-WS103
Code Commande40T5354
Gamme de produitBurglar Stopper
Fiche technique
Colourwhite
IP / NEMA Rating-
MaterialPlastic
External Depth-
External Length-
External Width-
Product RangeBurglar Stopper
SVHCTo Be Advised
Aperçu du produit
For use with the Burglar Stopper Wire-Free Home Protection System (MCM# 82-14175). Alerts Burglar Stopper Wire-Free Home Protection System when movement is detected in a property. Any number of sensors can be added to the Home Protection System to protect a variety of access points around the home. It is ideal for a wide range of areas including rooms, hallways, stairwells, sheds, front and back doors.
- For use with the Burglar Stopper Wire-Free Home Protection System MCM# 82-14175
- Sensor protects access points around the home
- Ideal for a wide range of areas including rooms, hallways, stairwells, sheds, front and back doors
- Power-saving 3-minute motion lockout after each detection preserves battery life
- 120° wide-angle detection with all-directional mounting bracket
- Features low battery warning
- Easy installation (install kit included)
- Requires 1 x 9V alkaline battery (not included)
Spécifications techniques
Colour
white
Material
Plastic
External Length
-
Product Range
Burglar Stopper
IP / NEMA Rating
-
External Depth
-
External Width
-
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit