2. Security
                                                                                                3. Intrusion Detection
                                                                                                4. Accessories
                                                                                                Imprimer la page

                                                                                                TG4C

                                                                                                Tone Generator, Multiple, 12 V - 48 V, Screw Terminal

                                                                                                BOGEN COMMUNICATIONS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BOGEN COMMUNICATIONS TG4C
                                                                                                BOGEN COMMUNICATIONS TG4C
                                                                                                BOGEN COMMUNICATIONS TG4C
                                                                                                FabricantBOGEN COMMUNICATIONS
                                                                                                Réf. FabricantTG4C
                                                                                                Code Commande87F2701
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 2 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+312,950 $
                                                                                                5+296,680 $
                                                                                                10+282,460 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                312,95 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                BOGEN COMMUNICATIONS
                                                                                                FabricantBOGEN COMMUNICATIONS
                                                                                                Réf. FabricantTG4C
                                                                                                Code Commande87F2701
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeMultiple Tone Generator
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The TG4C is a Multiple Tone Generator with screw terminals. It is a compact, reliable unit designed to generate four distinct signals such as pulsed tone, slow whoop, repeating chime and steady tone. It is an excellent source for alarm or pre-announce signals in public address or telephone paging systems. The TG4C will accept a Hi-Z input from a program source, such as a tuner, turntable, CD player etc. and will maintain precedence over the program material for the duration of the contact closure.

                                                                                                • Tones triggered by external contact closure (momentary or long duration)
                                                                                                • Choice of continuous or two-burst tone (except for steady tone)
                                                                                                • Tone generation reset available
                                                                                                • Adjustable tone level and pitch
                                                                                                • Operates on 12 to 48VDC, positive or negative ground
                                                                                                • Built-in precedence over interconnected program source
                                                                                                • Accessory AC adapter (Model PRS40C) available for operation from a 120VAC, 60Hz source
                                                                                                • 600-ohm Output
                                                                                                • Line-matching transformer (Model WMT1A) available for standard 600-ohm telephone line connections
                                                                                                • Screw terminal connections

                                                                                                Applications

                                                                                                Security

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                Multiple Tone Generator

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit