2. Security
                                                                                                3. Intrusion Detection
                                                                                                4. Detectors / Sensors
                                                                                                5. PIR - Wireless
                                                                                                Imprimer la page

                                                                                                RCTD-20U

                                                                                                Wireless Annunciator Kit, Alarm System, Infrared, 2000 ft Range, 418MHZ, 9V Battery, AC Adapter

                                                                                                OPTEX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                OPTEX RCTD-20U
                                                                                                OPTEX RCTD-20U
                                                                                                OPTEX RCTD-20U
                                                                                                FabricantOPTEX
                                                                                                Réf. FabricantRCTD-20U
                                                                                                Code Commande99R5276
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                OPTEX
                                                                                                FabricantOPTEX
                                                                                                Réf. FabricantRCTD-20U
                                                                                                Code Commande99R5276
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                ColourWhite
                                                                                                IP / NEMA RatingIP54
                                                                                                MaterialPlastic
                                                                                                External Depth29mm
                                                                                                External Length184mm
                                                                                                External Width88mm
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The Optex RCTD-20U wireless Annunciator system is a wireless detection and alarm system that can transmit signals up to 2,000 feet. This system is the most effective perimeter alert system available and is ideal for your home and is commonly used for protecting businesses. It acts as a driveway alarm to inform you of approaching vehicles, a wireless doorbell, a warehouse delivery notification system, and several other applications that makes it a complete security solution.

                                                                                                • Temperature compensation circuitry
                                                                                                • sealed optics
                                                                                                • ECO technology for unsurpassed stability
                                                                                                • an adjustable pulse count.
                                                                                                • Voltage: 9.5~16VDC, 17mA.
                                                                                                • UL listed

                                                                                                Spécifications techniques

                                                                                                Colour

                                                                                                White

                                                                                                Material

                                                                                                Plastic

                                                                                                External Length

                                                                                                184mm

                                                                                                Product Range

                                                                                                -

                                                                                                IP / NEMA Rating

                                                                                                IP54

                                                                                                External Depth

                                                                                                29mm

                                                                                                External Width

                                                                                                88mm

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit