MPS Gen IV Silicon Carbide Schottky Diodes:
9 produit(s) trouvé(s)Trouvez une vaste gamme de MPS Gen IV Silicon Carbide Schottky Diodes dans Newark Électronique Canada. Nous stockons une large gamme de Silicon Carbide Schottky Diodes, tels que MPS Series, EliteSiC Series, CoolSiC 5G Series & thinQ Gen V Series Silicon Carbide Schottky Diodes provenant des plus grands fabricants mondiaux, notamment : Genesic.
Afficher
Acheteur
Ingénieur
Fabricant
Product Range
Diode Configuration
Repetitive Peak Reverse Voltage
Average Forward Current
Total Capacitive Charge
Diode Case Style
No. of Pins
Operating Temperature Max
Diode Mounting
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77AK2402 | Each | 100+ 78,570 $ | Min : 200 / Mult : 200 | MPS Gen IV | Dual Isolated | 650V | 300A | 223nC | SOT-227 | 4 Pin | 175°C | Panel | ||||
79AK6106 | Each | 500+ 11,020 $ 1000+ 10,360 $ | Min : 600 / Mult : 600 | MPS Gen IV | Dual Common Cathode | 1.2kV | 50A | 32nC | TO-247 | 3 Pin | 175°C | Through Hole | ||||
77AK2405 | Each | 100+ 44,010 $ 250+ 42,750 $ | Min : 200 / Mult : 200 | MPS Gen IV | Dual Isolated | 650V | 140A | 92nC | SOT-227 | 4 Pin | 175°C | Panel | ||||
75AK0507 | Each | 500+ 5,150 $ | Min : 800 / Mult : 800 | MPS Gen IV | Single | 1.7kV | 15A | 41nC | TO-263 (D2PAK) | 7 Pin | 175°C | Surface Mount | ||||
77AK2404 | Each | 100+ 61,450 $ | Min : 200 / Mult : 200 | MPS Gen IV | Dual Isolated | 1.7kV | 100A | 206nC | SOT-227 | 4 Pin | 175°C | Panel | ||||
77AK2403 | Each | 500+ 13,740 $ | Min : 600 / Mult : 600 | MPS Gen IV | Dual Common Cathode | 1.2kV | 78A | 65nC | TO-247 | 3 Pin | 175°C | Through Hole | ||||
77AK2408 | Each | 500+ 11,470 $ | Min : 600 / Mult : 600 | MPS Gen IV | Single | 650V | 82A | 92nC | TO-247 | 2 Pin | 175°C | Through Hole | ||||
77AK2406 | Each | 500+ 6,740 $ | Min : 1000 / Mult : 1000 | MPS Gen IV | Single | 1.2kV | 42A | 65nC | TO-220 | 2 Pin | 175°C | Through Hole | ||||
Each | 500+ 7,650 $ | Min : 600 / Mult : 600 | MPS Gen IV | Single | 1.2kV | 39A | 65nC | TO-247 | 2 Pin | 175°C | Through Hole | |||||