Imprimer la page
Informations produit
FabricantROHM
Réf. FabricantUMZ6.8ENTR
Code Commande40P3424
Gamme de produitUMZ6
Fiche technique
Zener Voltage Nom6.8V
Diode ConfigurationDual Common Anode
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-353
No. of Pins5 Pin
Diode MountingSurface Mount
Product RangeUMZ6
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Aperçu du produit
The UMZ6.8ENTR is a surface mount silicon epitaxial planar Zener Diode for voltage regulation. It is used in blood pressure monitor, stepper motor control, brushed DC motor control, MFP (multi function printer), ultrasound system for portable, surveillance camera for network, machine vision camera for industrial, ultrasound system and net book.
- High reliability
- Small power mould type (PMDU)
- High ESD tolerance
Applications
Motor Drive & Control, Imaging, Video & Vision, Industrial
Spécifications techniques
Zener Voltage Nom
6.8V
Power Dissipation
200mW
Diode Case Style
SOT-353
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
No. of Pins
5 Pin
Product Range
UMZ6
MSL
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (23-Jan-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit