Dual MOSFETs:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Channel Type
Drain Source Voltage Vds N Channel
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source Voltage Vds P Channel
Continuous Drain Current Id N Channel
Continuous Drain Current Id P Channel
Drain Source On State Resistance N Channel
Drain Source On State Resistance P Channel
Transistor Case Style
No. of Pins
Power Dissipation N Channel
Power Dissipation P Channel
Operating Temperature Max
Qualification
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,170 $ 10+ 0,170 $ 25+ 0,170 $ 50+ 0,170 $ 100+ 0,170 $ Plus de tarifs | Min : 1 / Mult : 1 | Complementary N and P Channel | 30V | 30V | 1.4A | 30V | 1.4A | 1.4A | 0.119ohm | 0.119ohm | TSOP | 6Pins | 500mW | 500mW | 150°C | AEC-Q101 | OptiMOS 2 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,560 $ 10+ 1,630 $ 25+ 1,450 $ 50+ 1,280 $ 100+ 1,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Complementary N and P Channel | 20V | 20V | 5.1A | 20V | 5.1A | 5.1A | 0.041ohm | 0.041ohm | TSDSON | 8Pins | 2.5W | 2.5W | 175°C | AEC-Q101 | OptiMOS 2 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,039 $ 10+ 0,039 $ 25+ 0,039 $ 50+ 0,039 $ 100+ 0,039 $ Plus de tarifs | Min : 1 / Mult : 1 | N Channel | 20V | 20V | 950mA | 20V | 950mA | 950mA | 0.266ohm | 0.266ohm | SOT-363 | 6Pins | 500mW | 500mW | 150°C | AEC-Q101 | OptiMOS 2 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,217 $ 10+ 0,217 $ 25+ 0,217 $ 50+ 0,217 $ 100+ 0,217 $ Plus de tarifs | Min : 1 / Mult : 1 | Complementary N and P Channel | 20V | 20V | 1.5A | 20V | 1.5A | 1.5A | 0.108ohm | 0.108ohm | TSOP | 6Pins | 500mW | 500mW | 150°C | AEC-Q101 | OptiMOS 2 Series | |||||
86AK4486 RoHS | Each (Supplied on Full Reel) Bobine complète | 9000+ 0,101 $ 18000+ 0,096 $ 36000+ 0,095 $ 54000+ 0,095 $ 90000+ 0,093 $ | Min : 9000 / Mult : 9000 | N Channel | 20V | - | - | 20V | 950mA | 950mA | 0.266ohm | 0.266ohm | SOT-363 | 6Pins | 500mW | 500mW | 150°C | AEC-Q101 | OptiMOS 2 Series | ||||
86AK4493 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+ 0,198 $ 6000+ 0,192 $ | Min : 3000 / Mult : 3000 | Complementary N and P Channel | 30V | - | - | 30V | 1.4A | 1.4A | 0.119ohm | 0.119ohm | TSOP | 6Pins | 500mW | 500mW | 150°C | AEC-Q101 | OptiMOS 2 Series | ||||
86AK4597 RoHS | Each (Supplied on Full Reel) Bobine complète | 5000+ 0,789 $ | Min : 5000 / Mult : 5000 | Complementary N and P Channel | 20V | - | - | 20V | 5.1A | 5.1A | 0.041ohm | 0.041ohm | TSDSON | 8Pins | 2.5W | 2.5W | 175°C | AEC-Q101 | OptiMOS 2 Series | ||||
86AK4491 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+ 0,281 $ 6000+ 0,278 $ 12000+ 0,267 $ 18000+ 0,258 $ 30000+ 0,241 $ | Min : 3000 / Mult : 3000 | Complementary N and P Channel | 20V | - | - | 20V | 1.5A | 1.5A | 0.108ohm | 0.108ohm | TSOP | 6Pins | 500mW | 500mW | 150°C | AEC-Q101 | OptiMOS 2 Series |