2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. Silicon Carbide (SiC) MOSFETs & Modules
                                                                                                  Imprimer la page

                                                                                                  FF11MR12W1M1B11BOMA1

                                                                                                  MOSFET Transistor, EasyDual Module, N Channel, 100 A, 1.2 kV, 0.011 ohm, 4.5 V

                                                                                                  INFINEON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  INFINEON FF11MR12W1M1B11BOMA1
                                                                                                  FabricantINFINEON
                                                                                                  Réf. FabricantFF11MR12W1M1B11BOMA1
                                                                                                  Code Commande24AC8569
                                                                                                  Gamme de produitCoolSic Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  INFINEON
                                                                                                  FabricantINFINEON
                                                                                                  Réf. FabricantFF11MR12W1M1B11BOMA1
                                                                                                  Code Commande24AC8569
                                                                                                  Gamme de produitCoolSic Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Transistor PolarityN Channel
                                                                                                  MOSFET Module ConfigurationHalf Bridge
                                                                                                  Channel TypeDual N Channel
                                                                                                  Continuous Drain Current Id100A
                                                                                                  On Resistance Rds(on)0.011ohm
                                                                                                  Drain Source Voltage Vds1.2kV
                                                                                                  Drain Source On State Resistance11mohm
                                                                                                  Transistor Case StyleModule
                                                                                                  No. of Pins22Pins
                                                                                                  Power Dissipation Pd20mW
                                                                                                  Rds(on) Test Voltage-
                                                                                                  Gate Source Threshold Voltage Max4.5V
                                                                                                  Power Dissipation20mW
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product RangeCoolSic Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Aperçu du produit

                                                                                                  Easy DUAL module with CoolSiC™ MOSFET and press FIT/NTC suitable for high frequency switching application, DC/DC converter, solar applications and UPS systems.

                                                                                                  • High current density
                                                                                                  • Low inductive design
                                                                                                  • Low switching losses
                                                                                                  • Integrated NTC temperature sensor
                                                                                                  • Press FIT contact technology
                                                                                                  • Rugged mounting due to integrated mounting clamps

                                                                                                  Spécifications techniques

                                                                                                  Transistor Polarity

                                                                                                  N Channel

                                                                                                  Channel Type

                                                                                                  Dual N Channel

                                                                                                  On Resistance Rds(on)

                                                                                                  0.011ohm

                                                                                                  Drain Source On State Resistance

                                                                                                  11mohm

                                                                                                  No. of Pins

                                                                                                  22Pins

                                                                                                  Rds(on) Test Voltage

                                                                                                  -

                                                                                                  Power Dissipation

                                                                                                  20mW

                                                                                                  Product Range

                                                                                                  CoolSic Series

                                                                                                  MOSFET Module Configuration

                                                                                                  Half Bridge

                                                                                                  Continuous Drain Current Id

                                                                                                  100A

                                                                                                  Drain Source Voltage Vds

                                                                                                  1.2kV

                                                                                                  Transistor Case Style

                                                                                                  Module

                                                                                                  Power Dissipation Pd

                                                                                                  20mW

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  4.5V

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (08-Jul-2021)