Single MOSFETs:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 6000+ 0,048 $ 18000+ 0,041 $ 30000+ 0,034 $ | Min : 10500 / Mult : 3500 | N Channel | N Channel | 60V | 260mA | 0.86ohm | 2.5ohm | SOT-23 | Surface Mount | 10V | 300mW | 2.5V | 300mW | 3Pins | 150°C | - | 2N7002E Series | |||||
86AK6729 RoHS | DIODES INC. | Each (Supplied on Full Reel) Bobine complète | 3000+ 0,062 $ 6000+ 0,060 $ 12000+ 0,053 $ 18000+ 0,052 $ | Min : 3000 / Mult : 3000 | - | N Channel | 60V | 250mA | - | 3ohm | SOT-23 | Surface Mount | 10V | - | 2.5V | 370mW | 3Pins | 150°C | AEC-Q101 | 2N7002E Series | |||