2. Semiconductors - Discretes
                                                                                                3. Semiconductor Assortments
                                                                                                Imprimer la page

                                                                                                PN-DESIGNKIT-28

                                                                                                Design Kit for SATA HDD Interface Data and Power Protection

                                                                                                BOURNS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BOURNS PN-DESIGNKIT-28
                                                                                                FabricantBOURNS
                                                                                                Réf. FabricantPN-DESIGNKIT-28
                                                                                                Code Commande71T8229
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                BOURNS
                                                                                                FabricantBOURNS
                                                                                                Réf. FabricantPN-DESIGNKIT-28
                                                                                                Code Commande71T8229
                                                                                                Kit ContentsMultifuse PPTC Resettable Fuse MF-MSMF075/24-2, TVS Diode SMBJ5.0A, TVS Diode Array CDDFN10-0524P
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The PN-DESIGNKIT-28 is the Port Note design kit for SATA HDD interface data and power protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The SATA hard disk drives are typically powered from 5Vdc. The power line needs transient, inrush and reverse polarity protection. There are also data lines susceptible to damage from ESD events when the drive is not connected.

                                                                                                • Compliance to IEC 61000-4-2 ESD level 4, 8KV
                                                                                                • It provides surge, inrush and reverse polarity protection on the power line
                                                                                                • This solution provides ESD protection on the data lines

                                                                                                Applications

                                                                                                Communications & Networking

                                                                                                Contenu

                                                                                                One MF-MSMF075/24-2 Multifuse PPTC resettable fuse, One SMBJ5.0A TVS diode, One CDDFN10-0524P TVS diode array, Design guide.

                                                                                                Spécifications techniques

                                                                                                Kit Contents

                                                                                                Multifuse PPTC Resettable Fuse MF-MSMF075/24-2, TVS Diode SMBJ5.0A, TVS Diode Array CDDFN10-0524P

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Product Range

                                                                                                -

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (15-Jan-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit