2. Semiconductors - Discretes
                                                                                                3. Thyristors
                                                                                                4. Thyristors - SCRs
                                                                                                Imprimer la page

                                                                                                P0080EAL

                                                                                                Thyristor, 6 V, TO-92, 2 Pins

                                                                                                LITTELFUSE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                LITTELFUSE P0080EAL
                                                                                                FabricantLITTELFUSE
                                                                                                Réf. FabricantP0080EAL
                                                                                                Code Commande05M1017
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 16 semaine(s)
                                                                                                QuantitéPrix
                                                                                                2500+0,830 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 10000
                                                                                                Multiple: 2000
                                                                                                8 300,00 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                LITTELFUSE
                                                                                                FabricantLITTELFUSE
                                                                                                Réf. FabricantP0080EAL
                                                                                                Code Commande05M1017
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Peak Repetitive Off State Voltage6V
                                                                                                Gate Trigger Current Max-
                                                                                                Average On State Current-
                                                                                                On State RMS Current-
                                                                                                Thyristor Case StyleTO-92
                                                                                                No. of Pins2Pins
                                                                                                Peak Non Repetitive Surge Current20A
                                                                                                Holding Current Max50mA
                                                                                                Gate Trigger Voltage Max-
                                                                                                Operating Temperature Max150°C
                                                                                                Thyristor MountingThrough Hole
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The P0080EAL is a SIDACtor® Protection Thyristor designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. It provides a robust through-hole solution that enables equipment to comply with global regulatory standards. TIA-968-A, TIA-968-B, ITU K.20/21 enhanced level, ITU K.20/21 basic level, GR 1089 inter-building, GR 1089 intra-building, IEC 61000-4-5, YD/T 1082, YD/T 993, YD/T 950 are the applicable global standards.

                                                                                                • Low voltage overshoot
                                                                                                • Low ON-state voltage
                                                                                                • Fails short-circuit when surged in excess of ratings
                                                                                                • Does not degrade surge capability after multiple surge events within limit
                                                                                                • Low capacitance

                                                                                                Applications

                                                                                                Safety, Communications & Networking, Power Management

                                                                                                Spécifications techniques

                                                                                                Peak Repetitive Off State Voltage

                                                                                                6V

                                                                                                Average On State Current

                                                                                                -

                                                                                                Thyristor Case Style

                                                                                                TO-92

                                                                                                Peak Non Repetitive Surge Current

                                                                                                20A

                                                                                                Gate Trigger Voltage Max

                                                                                                -

                                                                                                Thyristor Mounting

                                                                                                Through Hole

                                                                                                MSL

                                                                                                -

                                                                                                Gate Trigger Current Max

                                                                                                -

                                                                                                On State RMS Current

                                                                                                -

                                                                                                No. of Pins

                                                                                                2Pins

                                                                                                Holding Current Max

                                                                                                50mA

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour P0080EAL

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit