Thyristors - TRIACs:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Peak Repetitive Off State Voltage
On State RMS Current
Gate Trigger Current Max
Triac Case Style
Gate Trigger Current Max (QI), Igt
Gate Trigger Voltage Max
Peak Non Repetitive Surge Current
Holding Current Max
Peak Gate Power
No. of Pins
Operating Temperature Max
Peak On State Voltage
Thyristor Mounting
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,030 $ 10+ 4,030 $ 25+ 4,030 $ 50+ 3,700 $ 100+ 3,410 $ Plus de tarifs | Min : 1 / Mult : 1 | 400V | 25A | 80mA | TO-220AB | 80mA | 1.3V | 208A | 100mA | 500mW | 3Pins | 125°C | 1.8V | Through Hole | Qxx25xx Series | |||||
Each | 1+ 2,570 $ 10+ 2,570 $ 25+ 2,570 $ 50+ 2,570 $ 100+ 2,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 600V | 25A | - | TO-220AB | 80mA | 1.3V | 208A | 100mA | - | 3Pins | 125°C | 1.8V | Through Hole | Qxx25xx Series |