2. Semiconductors - Discretes
                                                                                                3. Transistors
                                                                                                4. Bipolar Transistors
                                                                                                5. Bipolar RF Transistors
                                                                                                Imprimer la page

                                                                                                SD1446

                                                                                                Bipolar - RF Transistor, NPN, 18 V, 183 W, 12 A, M113

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS SD1446
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSD1446
                                                                                                Code Commande16M4426
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSD1446
                                                                                                Code Commande16M4426
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Transistor PolarityNPN
                                                                                                Collector Emitter Voltage Max18V
                                                                                                Collector Emitter Voltage V(br)ceo18V
                                                                                                Transition Frequency-
                                                                                                Power Dissipation Pd183W
                                                                                                Power Dissipation183W
                                                                                                DC Collector Current12A
                                                                                                Continuous Collector Current12A
                                                                                                DC Current Gain hFE10hFE
                                                                                                Transistor Case StyleM113
                                                                                                No. of Pins4Pins
                                                                                                RF Transistor CaseM113
                                                                                                DC Current Gain hFE Min10hFE
                                                                                                Transistor MountingModule
                                                                                                Operating Temperature Max200°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCTo Be Advised

                                                                                                Spécifications techniques

                                                                                                Transistor Polarity

                                                                                                NPN

                                                                                                Collector Emitter Voltage V(br)ceo

                                                                                                18V

                                                                                                Power Dissipation Pd

                                                                                                183W

                                                                                                DC Collector Current

                                                                                                12A

                                                                                                DC Current Gain hFE

                                                                                                10hFE

                                                                                                No. of Pins

                                                                                                4Pins

                                                                                                DC Current Gain hFE Min

                                                                                                10hFE

                                                                                                Operating Temperature Max

                                                                                                200°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Collector Emitter Voltage Max

                                                                                                18V

                                                                                                Transition Frequency

                                                                                                -

                                                                                                Power Dissipation

                                                                                                183W

                                                                                                Continuous Collector Current

                                                                                                12A

                                                                                                Transistor Case Style

                                                                                                M113

                                                                                                RF Transistor Case

                                                                                                M113

                                                                                                Transistor Mounting

                                                                                                Module

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit