2. Semiconductors - Discretes
                                                                                                3. Transistors
                                                                                                4. Bipolar Transistors
                                                                                                5. Single Bipolar Junction Transistors - BJT
                                                                                                Imprimer la page

                                                                                                BUT30V

                                                                                                Bipolar (BJT) Single Transistor, NPN, 200 V, 100 A, 250 W, ISOTOP, Module

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS BUT30V
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantBUT30V
                                                                                                Code Commande03M2897
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantBUT30V
                                                                                                Code Commande03M2897
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Transistor PolarityNPN
                                                                                                Collector Emitter Voltage Max200V
                                                                                                Collector Emitter Voltage V(br)ceo200V
                                                                                                Continuous Collector Current100A
                                                                                                Power Dissipation250W
                                                                                                Power Dissipation Pd250W
                                                                                                DC Collector Current100A
                                                                                                Transistor Case StyleISOTOP
                                                                                                Transistor MountingModule
                                                                                                DC Current Gain hFE27hFE
                                                                                                No. of Pins4Pins
                                                                                                Transition Frequency-
                                                                                                DC Current Gain hFE Min27hFE
                                                                                                Operating Temperature Max150°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (17-Dec-2015)

                                                                                                Aperçu du produit

                                                                                                The BUT30V is a NPN Transistor Power Module in a fully insulated package (UL compliant) for easy mounting.

                                                                                                • High current power bipolar module
                                                                                                • Very low Rth junction case
                                                                                                • Specified accidental overload areas
                                                                                                • Low internal parasitic inductance

                                                                                                Applications

                                                                                                Industrial, Power Management, Motor Drive & Control, Maintenance & Repair

                                                                                                Spécifications techniques

                                                                                                Transistor Polarity

                                                                                                NPN

                                                                                                Collector Emitter Voltage V(br)ceo

                                                                                                200V

                                                                                                Power Dissipation

                                                                                                250W

                                                                                                DC Collector Current

                                                                                                100A

                                                                                                Transistor Mounting

                                                                                                Module

                                                                                                No. of Pins

                                                                                                4Pins

                                                                                                DC Current Gain hFE Min

                                                                                                27hFE

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                -

                                                                                                Collector Emitter Voltage Max

                                                                                                200V

                                                                                                Continuous Collector Current

                                                                                                100A

                                                                                                Power Dissipation Pd

                                                                                                250W

                                                                                                Transistor Case Style

                                                                                                ISOTOP

                                                                                                DC Current Gain hFE

                                                                                                27hFE

                                                                                                Transition Frequency

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                150°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (17-Dec-2015)

                                                                                                Documents techniques (3)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                EOL Notices EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Dec-2015)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit