Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantTT ELECTRONICS / SEMELAB
Réf. FabricantMAG6333A
Code Commande23T0970
Fiche technique
Transistor PolarityNPN
Collector Emitter Voltage Max260V
Collector Emitter Voltage V(br)ceo260V
Continuous Collector Current30A
Power Dissipation Pd400W
Power Dissipation400W
DC Collector Current30A
Transistor Case StyleTO-264
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (16-Jul-2019)
Aperçu du produit
The MAG6333A is a NPN epitaxial planar Silicon Transistor designed specifically for audio power amplifier applications.
- High current audio bipolar available on the market with wide safe operating area
- PNP complimentary is MAG9413
Applications
Industrial, Power Management, Audio
Spécifications techniques
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
260V
Power Dissipation Pd
400W
DC Collector Current
30A
Transistor Mounting
Through Hole
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (16-Jul-2019)
Collector Emitter Voltage Max
260V
Continuous Collector Current
30A
Power Dissipation
400W
Transistor Case Style
TO-264
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (16-Jul-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit