2. Semiconductors - Discretes
                                                                                                3. Transistors
                                                                                                4. Bipolar Transistors
                                                                                                5. Bipolar RF Transistors
                                                                                                Imprimer la page

                                                                                                BFR540,215

                                                                                                Bipolar - RF Transistor, Wideband, NPN, 15 V, 9 GHz, 500 mW, 120 mA, SOT-23

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP BFR540,215
                                                                                                FabricantNXP
                                                                                                Réf. FabricantBFR540,215
                                                                                                Code Commande70R2555
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantBFR540,215
                                                                                                Code Commande70R2555
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Transistor PolarityNPN
                                                                                                Collector Emitter Voltage V(br)ceo15V
                                                                                                Collector Emitter Voltage Max15V
                                                                                                Transition Frequency9GHz
                                                                                                Power Dissipation500mW
                                                                                                Power Dissipation Pd500mW
                                                                                                DC Collector Current120mA
                                                                                                Continuous Collector Current120mA
                                                                                                Transistor Case StyleSOT-23
                                                                                                DC Current Gain hFE120hFE
                                                                                                No. of Pins3Pins
                                                                                                RF Transistor CaseSOT-23
                                                                                                DC Current Gain hFE Min120hFE
                                                                                                Transistor MountingSurface Mount
                                                                                                Operating Temperature Max175°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The BFR540,215 is a NPN silicon epitaxial planar Wideband Transistor offers high power gain and low-noise figure. It is designed for use with RF front end wideband applications in the GHz range, analogue and digital cellular telephones, cordless telephones (CT1, CT2, DECT), radar detectors, satellite TV tuners (SATV), MATV/CATV amplifiers and repeater amplifiers in fibre-optic system applications.

                                                                                                • High transition frequency
                                                                                                • Gold metallization ensures excellent reliability

                                                                                                Applications

                                                                                                Industrial, RF Communications, Fibre Optics, Power Management

                                                                                                Spécifications techniques

                                                                                                Transistor Polarity

                                                                                                NPN

                                                                                                Collector Emitter Voltage Max

                                                                                                15V

                                                                                                Power Dissipation

                                                                                                500mW

                                                                                                DC Collector Current

                                                                                                120mA

                                                                                                Transistor Case Style

                                                                                                SOT-23

                                                                                                No. of Pins

                                                                                                3Pins

                                                                                                DC Current Gain hFE Min

                                                                                                120hFE

                                                                                                Operating Temperature Max

                                                                                                175°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Collector Emitter Voltage V(br)ceo

                                                                                                15V

                                                                                                Transition Frequency

                                                                                                9GHz

                                                                                                Power Dissipation Pd

                                                                                                500mW

                                                                                                Continuous Collector Current

                                                                                                120mA

                                                                                                DC Current Gain hFE

                                                                                                120hFE

                                                                                                RF Transistor Case

                                                                                                SOT-23

                                                                                                Transistor Mounting

                                                                                                Surface Mount

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :To Be Advised
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit