2. Semiconductors - ICs
                                                                                                3. Amplifiers & Comparators
                                                                                                4. Audio Amplifiers
                                                                                                Imprimer la page

                                                                                                IR4321MTRPBF

                                                                                                AUDIO AMPLIFIER, CLASS D, 90W, PQFN-15

                                                                                                INFINEON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                INFINEON IR4321MTRPBF
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantIR4321MTRPBF
                                                                                                Code Commande45X9534
                                                                                                Gamme de produitMERUS
                                                                                                Egalement appeléSP001553796
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                INFINEON
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantIR4321MTRPBF
                                                                                                Code Commande45X9534
                                                                                                Gamme de produitMERUS
                                                                                                Egalement appeléSP001553796
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Output Power x Channels @ Load135W x 1 @ 2Ohm
                                                                                                Audio Amplifier TypeD
                                                                                                No. of Channels1Channels
                                                                                                Supply Voltage Range10V to 15V
                                                                                                Supply Voltage Range10V to 15V
                                                                                                IC Case / PackagePQFN
                                                                                                No. of Pins22Pins
                                                                                                Load Impedance4ohm
                                                                                                Output TypeMono
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max100°C
                                                                                                Product RangeMERUS
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)
                                                                                                Amplifier Case StylePQFN
                                                                                                Amplifier ClassD
                                                                                                Automotive Qualification Standard-
                                                                                                No. of Channels1 Channel
                                                                                                Output Power90W
                                                                                                Output Power (VA)90W

                                                                                                Aperçu du produit

                                                                                                The IR4321MTRPBF is an Integrated Digital Audio Amplifier with high peak music power output. High voltage ratings and noise immunity in the controller IC ensures reliable operation over various environmental conditions.

                                                                                                • No mechanical heatsink required
                                                                                                • Split or single power supply
                                                                                                • Differential or single-ended input
                                                                                                • Over-current, over-temperature and under-voltage protections with self-reset function
                                                                                                • Start and stop click noise reduction
                                                                                                • High noise immunity

                                                                                                Applications

                                                                                                Audio, Sensing & Instrumentation, Power Management

                                                                                                Spécifications techniques

                                                                                                Output Power x Channels @ Load

                                                                                                135W x 1 @ 2Ohm

                                                                                                No. of Channels

                                                                                                1Channels

                                                                                                Supply Voltage Range

                                                                                                10V to 15V

                                                                                                No. of Pins

                                                                                                22Pins

                                                                                                Output Type

                                                                                                Mono

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                MERUS

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Amplifier Case Style

                                                                                                PQFN

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                Output Power

                                                                                                90W

                                                                                                Audio Amplifier Type

                                                                                                D

                                                                                                Supply Voltage Range

                                                                                                10V to 15V

                                                                                                IC Case / Package

                                                                                                PQFN

                                                                                                Load Impedance

                                                                                                4ohm

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                100°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Amplifier Class

                                                                                                D

                                                                                                No. of Channels

                                                                                                1 Channel

                                                                                                Output Power (VA)

                                                                                                90W

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Application Note EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit