| Quantité | Prix |
|---|---|
| 1+ | 9,070 $ |
| 10+ | 6,930 $ |
| 25+ | 6,550 $ |
| 50+ | 6,190 $ |
| 196+ | 5,810 $ |
| 294+ | 5,610 $ |
| 588+ | 5,490 $ |
Informations produit
Aperçu du produit
AD8512 is a dual channel, precision JFET amplifier. It features low offset voltage, input bias current, input voltage noise, and input current noise. The combination of low offsets, low noise, and very low input bias currents makes this amplifier especially suitable for high impedance sensor amplification and precise current measurements using shunts. The combination of dc precision, low noise, and fast settling time results in superior accuracy in medical instruments, electronic measurement, and automated test equipment. Low noise and distortion, high output current, and excellent speed make this amplifier great choices for audio applications. It is widely used in application such as instrumentation, multipole filters, precision current measurement, photodiode amplifiers, sensors etc.
- Fast settling time is 0.4μs typ at (to 0.1%, 0V to 4V step, G = +1)
- Low offset voltage is 0.9mV max, offset voltage drift is 1.7μV/°C typ
- Supply current/amplifier is 2mA typ
- Low input bias current is 25pA typ at VS = ±15 V
- Dual-supply operation is ±5V to ±15V
- Low noise is 8nV/√Hz typical at f = 1KHz
- Low distortion is 0.0005%, slew rate is 20V/μs typ at (RL = 2Kohm)
- No phase reversal, unity-gain stable
- Operating temperature range is −40°C to +125°C
- Package style is 8-lead SOIC-N
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
2Channels
20V/µs
± 5V to ± 15V
8Pins
-
21pA
-40°C
AD8512
MSL 1 - Unlimited
SOIC
8MHz
20V/µs
8MHz
± 5V to ± 15V
SOIC
Low Noise
80µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit