2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Battery IC
                      Imprimer la page

                      M4Z32-BR00SH1

                      Snaphat Battery & Crystal, 2.8V Nominal, Li-Ion, 120mAh, 32.768 MHz Oscillator, 12.5pF Load, SOIC-4

                      STMICROELECTRONICS M4Z32-BR00SH1
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantSTMICROELECTRONICS
                      Réf. FabricantM4Z32-BR00SH1
                      Code Commande89K0827
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      1 En Stock

                      Vous en voulez davantage ?

                      expédition le jour même
                      Commande avant 21h  avec expédition standard
                      Disponible jusqu à épuisement du stock

                      Informations produit

                      FabricantSTMICROELECTRONICS
                      Réf. FabricantM4Z32-BR00SH1
                      Code Commande89K0827
                      Fiche technique

                      Data Sheet

                      Battery Capacity120mAh
                      Supply Voltage3V
                      Battery TypeLi-Ion
                      Oscillator Frequency-
                      Digital IC CaseSOIC
                      No. of Pins4Pins
                      Load Capacitance12.5pF
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      The M4Z32-BR00SH1 is a SNAPHAT® lithium coin Cell Battery provides battery backup power for non-volatile ZEROPOWER® SRAM device. The SNAPHAT is snapped on the top of the surface-mounted IC in the printed circuit board. The two-piece solution prevents the battery from being exposed to the high temperatures of the surface-mount process. Electrical connection to the SOIC is made through two pins that connect to the press fitted sockets at one end of the SOIC. Critical contact points between the pins and sockets are gold-plated to resist oxidation. Internally, each socket contains six independent contact fingers to form redundant connections between the two components. These sockets were designed to provide high point contact force to provide the lowest possible contact resistance.

                      • Removable battery avoids heat associated with surface-mount process
                      • Snaps directly onto surface-mounted SNAPHAT® SOIC
                      • Keyed insertion to insure proper assembly
                      • Removable for replacement and proper disposal

                      Applications

                      Power Management

                      Spécifications techniques

                      Battery Capacity

                      120mAh

                      Battery Type

                      Li-Ion

                      Digital IC Case

                      SOIC

                      Load Capacitance

                      12.5pF

                      Operating Temperature Max

                      70°C

                      MSL

                      -

                      Supply Voltage

                      3V

                      Oscillator Frequency

                      -

                      No. of Pins

                      4Pins

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (21-Jan-2025)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit