2. Semiconductors - ICs
                                                                                                3. Clock & Timing
                                                                                                4. Clock Buffers
                                                                                                Imprimer la page

                                                                                                NB6L11DG

                                                                                                Clock Divider, Fan-out Buffer, 6 GHz, 2.375V-3.465V supply, 2 Outputs, SOIC-8

                                                                                                ONSEMI
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ONSEMI NB6L11DG
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantNB6L11DG
                                                                                                Code Commande45J1771
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 6 semaine(s)

                                                                                                Informations produit

                                                                                                ONSEMI
                                                                                                FabricantONSEMI
                                                                                                Réf. FabricantNB6L11DG
                                                                                                Code Commande45J1771
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Clock Buffer TypeClock Divider, Fanout Buffer
                                                                                                Clock IC TypeClock Divider, Fanout Buffer
                                                                                                Input Frequency Max6GHz
                                                                                                Clock IC Case StyleSOIC
                                                                                                No. of Outputs2Outputs
                                                                                                Supply Voltage Min2.375V
                                                                                                Supply Voltage Max3.465V
                                                                                                IC Case / PackageSOIC
                                                                                                No. of Pins8Pins
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (14-Jun-2023)

                                                                                                Aperçu du produit

                                                                                                The NB6L11DG is an 1:2 enhanced differential Clock or Data Fan-out Buffer/Translator has the same pin-out and is functionally equivalent to the LVEL11, EP11, LVEP11 devices. Moreover, the device is optimized for the systems that require LOW skew, LOW jitter and LOW power consumption. Differential input can be configured to accept single-ended signal by applying an external reference voltage to unused complementary input pin. Input accepts LVNECL, LVPECL, LVTTL, LVCMOS, CML or LVDS. The outputs are 800mV ECL signals.

                                                                                                • Open input default state
                                                                                                • Q outputs will default low with inputs open or at VEE
                                                                                                • LVDS, LVPECL, LVNECL, LCMOS, LVTTL and CML Input compatible
                                                                                                • 14mA Typical low power supply current
                                                                                                • 150ps Typical propagation delay
                                                                                                • 5ps Typical within device skew
                                                                                                • 75ps Typical rise/fall times

                                                                                                Applications

                                                                                                Power Management, Communications & Networking, Signal Processing

                                                                                                Spécifications techniques

                                                                                                Clock Buffer Type

                                                                                                Clock Divider, Fanout Buffer

                                                                                                Input Frequency Max

                                                                                                6GHz

                                                                                                No. of Outputs

                                                                                                2Outputs

                                                                                                Supply Voltage Max

                                                                                                3.465V

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Qualification

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Clock IC Type

                                                                                                Clock Divider, Fanout Buffer

                                                                                                Clock IC Case Style

                                                                                                SOIC

                                                                                                Supply Voltage Min

                                                                                                2.375V

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                Product Range

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (14-Jun-2023)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (14-Jun-2023)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit