KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Clock & Timing
                                                                                                4. Real Time Clocks
                                                                                                Imprimer la page

                                                                                                ISL12026IBZ

                                                                                                Real Time Clock/Calendar IC, Alarm, I2C, HH:MM:SS, Day; Date; Month; Year, 2.7 V to 5.5 V, NSOIC-8

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS ISL12026IBZ
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantISL12026IBZ
                                                                                                Code Commande79K6940
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 26 semaine(s)

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantISL12026IBZ
                                                                                                Code Commande79K6940
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                InterfacesI2C
                                                                                                Date FormatDay; Date; Month; Year
                                                                                                Clock IC TypeAlarm RTC
                                                                                                Time FormatHH:MM:SS
                                                                                                Supply Voltage Min2.7V
                                                                                                Supply Voltage Max5.5V
                                                                                                Clock IC Case StyleNSOIC
                                                                                                IC Case / PackageNSOIC
                                                                                                No. of Pins8Pins
                                                                                                IC Interface TypeI2C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The ISL12026IBZ is a Real-time Clock/Calendar with I²C Bus™ and EEPROM. The ISL12026 devices are micro power real time clocks with timing and crystal compensation, clock/calendar, power-fail indicator, two periodic or polled alarms, intelligent battery backup switching and integrated 512x8-bit EEPROM configured in 16 bytes per page. The oscillator uses an external, low-cost 32.768kHz crystal. The real time clock tracks time with separate registers for hours, minutes and seconds. The device has calendar registers for date, month, year and day of the week. The calendar is accurate through 2099, with automatic leap year correction.

                                                                                                • Tracks time in hours, minutes and seconds
                                                                                                • Tracks day of the week, day, month and year
                                                                                                • 3 Selectable frequency outputs
                                                                                                • Two non-volatile alarms
                                                                                                • Automatic backup to battery or supercap
                                                                                                • On-chip oscillator compensation
                                                                                                • 512 x 8-bit EEPROM
                                                                                                • High reliability
                                                                                                • 50 years Data retention
                                                                                                • <gt/>2,000,000 cycles per byte Endurance
                                                                                                • I²C interface - 400kHz data transfer rate
                                                                                                • 800nA Battery supply current

                                                                                                Applications

                                                                                                Metering, HVAC, Audio, Imaging, Video & Vision, Communications & Networking, Wireless, Automation & Process Control, Consumer Electronics, Industrial, Medical

                                                                                                Avertissements

                                                                                                ESD sensitive device, take proper precaution while handling the device.

                                                                                                Spécifications techniques

                                                                                                Interfaces

                                                                                                I2C

                                                                                                Clock IC Type

                                                                                                Alarm RTC

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                Clock IC Case Style

                                                                                                NSOIC

                                                                                                No. of Pins

                                                                                                8Pins

                                                                                                Product Range

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Date Format

                                                                                                Day; Date; Month; Year

                                                                                                Time Format

                                                                                                HH:MM:SS

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                IC Case / Package

                                                                                                NSOIC

                                                                                                IC Interface Type

                                                                                                I2C

                                                                                                Qualification

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (4)

                                                                                                EOL Notices EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Produits de remplacement pour ISL12026IBZ

                                                                                                1 produit trouvé

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit