| Quantité | Prix |
|---|---|
| 1+ | 100,830 $ |
| 5+ | 90,630 $ |
| 10+ | 80,850 $ |
Informations produit
Aperçu du produit
ADV212 is a Wavescale® video compression/decompression (CODEC) (single-chip JPEG2000 CODEC) targeted for video and high bandwidth image compression applications that can benefit from the enhanced quality and features provided by the JPEG2000(J2K) ISO/IEC15444-1 image compression standard. The part implements the computationally intensive operations of the JPEG2000 image compression standard and provides fully compliant code stream generation for most applications. The dedicated video port of the ADV212 provides glueless connection to common digital video standards such as ITU-R BT.656, SMPTE 125M, SMPTE 293M(525p), ITU-R BT.1358(625p), SMPTE 274M(1080i), and SMPTE 296M(720p). Typical application includes networked video and image distribution systems, wireless video and image distribution, image archival/retrieval, digital CCTV and surveillance systems, digital cinema systems, professional video editing and recording, digital still cameras and digital camcorders.
- Implementation of JPEG2000-compatible video CODEC for video, still images through ADV212 Wavescale
- Identical pinout and footprint to the ADV202 and support for all the functionality of the ADV202
- Power reduction of at least 30% compared with ADV202 JTAG/boundary scan support
- Patented spatial ultra efficient recursive filter technology for low power wavelet-based compression
- Support for both 9/7 and 5/3 wavelet transforms with up to 5 levels of transform
- Video interface direct support for ITU-R BT.656, SMPTE 125M PAL/NTSC, SMPTE 274M, SMPTE 293M (525p)
- Ability to combine 2/more ADV212s to support full-frame SMPTE 274M HDTV(1080i) or SMPTE 296M(720p)
- 2.5V or 3.3V input/output and 1.5V core supply
- 144 ball CSP-BGA
- Operating temperature range from -40°C to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
No SVHC (25-Jun-2025)
MSL 3 - 168 hours
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit