2. Semiconductors - ICs
                                                                                                3. Data & Signal Conversion
                                                                                                4. Analog Front End ICs
                                                                                                Imprimer la page

                                                                                                MAX19713ETN+

                                                                                                AFE, 4CH, 10BIT, 3 WIRE/SERIAL/SPI, 3.3V

                                                                                                Date/Lot Code

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES MAX19713ETN+
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX19713ETN+
                                                                                                Code Commande73Y2830
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+42,300 $
                                                                                                5+39,770 $
                                                                                                10+37,240 $
                                                                                                25+33,960 $
                                                                                                86+33,160 $
                                                                                                129+32,350 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                42,30 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantMAX19713ETN+
                                                                                                Code Commande73Y2830
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                AFE IC Type10-Bit Full-Duplex Analog Front End
                                                                                                AFE IC ApplicationWiMAX CPEs, VoIP Terminals, Portable Communication Equipment
                                                                                                No. of Channels4Channels
                                                                                                IC Interface Type3 Wire, SPI
                                                                                                Supply Voltage Min2.7V
                                                                                                Supply Voltage Max3.3V
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                IC Package TypeTQFN-EP
                                                                                                IC Case / PackageTQFN-EP
                                                                                                No. of Pins56Pins
                                                                                                Resolution10 bits
                                                                                                Sampling Rate45MSPS
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MAX19713ETN+ is a 10bit, 45Msps, full duplex analogue front-end in 56 pin TQFN package. It is optimized for high dynamic performance and ultralow power, the device integrates a dual 10bit, 45Msps receive (Rx) ADC, dual 10bit, 45Msps transmit (Tx) DAC & three fast-settling 12bit aux-DAC channels for ancillary RF front-end control and a 10bit, 333Ksps housekeeping aux-ADC. The typical operating power in FD mode is 91.8mW at a 45MHz clock frequency. The Rx ADC feature 54dB SINAD and 72.2dBc SFDR at 5.5MHz input frequency with a 45MHz clock frequency and the Tx DAC feature 70.3dBc SFDR at fOUT = 2.2MHz and fCLK = 45MHz. The Rx ADC and Tx DAC can be disabled independently to optimize power management. It is used in WiMAX CPEs, 801.11a/b/g WLAN and VoIP terminals.

                                                                                                • Analogue supply voltage range is 2.7V to 3.3V, digital I/O supply of 1.8V to 3.3V
                                                                                                • Operating temperature range from -40°C to 85°C
                                                                                                • Ultra low power, 91.8mW at fCLK = 45MHz, FD mode and 79.2mW at fCLK = 45MHz, Slow Rx mode
                                                                                                • 49.5mW at fCLK = 45MHz, slow Tx mode, low current standby and shutdown modes
                                                                                                • Programmable Tx DAC common-mode DC level and I/Q offset trim
                                                                                                • Excellent dynamic performance, SNR = 54.1dB at fIN = 5.5MHz (Rx ADC)
                                                                                                • Three 12bit, 1μs Aux-DACs, SFDR = 70.3dBc at fOUT = 2.2MHz (Tx DAC)
                                                                                                • Excellent gain/phase match, ±0.03° phase, ±0.02dB Gain (Rx ADC) at fIN = 5.5MHz
                                                                                                • Multiplexed parallel digital I/O, serial interface control
                                                                                                • Versatile power-control, shutdown, standby, idle, Tx/Rx disable

                                                                                                Applications

                                                                                                Signal Processing, Industrial

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                AFE IC Type

                                                                                                10-Bit Full-Duplex Analog Front End

                                                                                                No. of Channels

                                                                                                4Channels

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                IC Package Type

                                                                                                TQFN-EP

                                                                                                No. of Pins

                                                                                                56Pins

                                                                                                Sampling Rate

                                                                                                45MSPS

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                AFE IC Application

                                                                                                WiMAX CPEs, VoIP Terminals, Portable Communication Equipment

                                                                                                IC Interface Type

                                                                                                3 Wire, SPI

                                                                                                Supply Voltage Max

                                                                                                3.3V

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                IC Case / Package

                                                                                                TQFN-EP

                                                                                                Resolution

                                                                                                10 bits

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Documents techniques (2)

                                                                                                Application Note EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits