2. Semiconductors - ICs
                                                                                                  3. Data & Signal Conversion
                                                                                                  4. Analog-to-Digital Converters - ADC
                                                                                                  Imprimer la page

                                                                                                  AD9083BBCZ

                                                                                                  Analog to Digital Converter, 16 bit, 2 GSPS, Differential, Single Ended, 3 Wire, Serial, SPI

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES AD9083BBCZ
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD9083BBCZ
                                                                                                  Code Commande49AK9805
                                                                                                  Gamme de produit16 Channel 16-Bit ADCs
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+567,000 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  567,00 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantAD9083BBCZ
                                                                                                  Code Commande49AK9805
                                                                                                  Gamme de produit16 Channel 16-Bit ADCs
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Resolution (Bits)16bit
                                                                                                  Sampling Rate2GSPS
                                                                                                  Input Channel TypeDifferential, Single Ended
                                                                                                  Data Interface3 Wire, Serial, SPI
                                                                                                  Supply Voltage TypeSingle
                                                                                                  Supply Voltage Min950mV
                                                                                                  Supply Voltage Max1.9mV
                                                                                                  ADC / DAC Case StyleCSPBGA
                                                                                                  No. of Pins100Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max115°C
                                                                                                  Product Range16 Channel 16-Bit ADCs
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  AD9083 is a 16-channel, continuous time Σ-Δ (CTSD) ADC. The device features an on-chip, programmable, single-pole antialiasing filter and termination resistor that is designed for low power, small size, and ease of use. The 16 ADC cores features a first-order, CTSD modulator architecture with integrated, background nonlinearity correction logic and self cancelling dither. Each ADC features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. Typical applications include millimeter wave imaging, electronic beam forming and phased arrays, multichannel wideband receivers and electronic support measures.

                                                                                                  • 1V and 1.8V supply operation and flexible input range from 0.5V p-p to 2V p-p differential
                                                                                                  • 125MHz usable analog input bandwidth
                                                                                                  • Sample rate up to 2GSPS
                                                                                                  • Noise spectral density in 100MHz bandwidth is -145dBFS/Hz, 2GSPS encode
                                                                                                  • SNR = 66dBFS in 100MHz bandwidth, 2GSPS encode and SFDR = 60dBc in 100MHz bandwidth, 2GSPS encode
                                                                                                  • 90mW total power per channel at 2.0 GSPS (default settings) and 90dB channel crosstalk, 2GSPS encode
                                                                                                  • Digital processor (CIC decimation filter, programmable DDC and data gating)
                                                                                                  • Large signal dither and serial port control
                                                                                                  • 100 ball CSPBGA package
                                                                                                  • Operating temperature range from -40°C to 115°C

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  Resolution (Bits)

                                                                                                  16bit

                                                                                                  Input Channel Type

                                                                                                  Differential, Single Ended

                                                                                                  Supply Voltage Type

                                                                                                  Single

                                                                                                  Supply Voltage Max

                                                                                                  1.9mV

                                                                                                  No. of Pins

                                                                                                  100Pins

                                                                                                  Operating Temperature Max

                                                                                                  115°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sampling Rate

                                                                                                  2GSPS

                                                                                                  Data Interface

                                                                                                  3 Wire, Serial, SPI

                                                                                                  Supply Voltage Min

                                                                                                  950mV

                                                                                                  ADC / DAC Case Style

                                                                                                  CSPBGA

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  16 Channel 16-Bit ADCs

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A991C2
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits