KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Data & Signal Conversion
                                                                                                4. Digital Potentiometers
                                                                                                Imprimer la page

                                                                                                TPL0102-100RUCR

                                                                                                DGTL POT, 256POS, 100K, DL, 14QFN

                                                                                                TEXAS INSTRUMENTS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TEXAS INSTRUMENTS TPL0102-100RUCR
                                                                                                FabricantTEXAS INSTRUMENTS
                                                                                                Réf. FabricantTPL0102-100RUCR
                                                                                                Code Commande29AH8058
                                                                                                Gamme de produitDual 256-Tap Non-volatile Digital Pots
                                                                                                Votre numéro de pièce
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                TEXAS INSTRUMENTS
                                                                                                FabricantTEXAS INSTRUMENTS
                                                                                                Réf. FabricantTPL0102-100RUCR
                                                                                                Code Commande29AH8058
                                                                                                Gamme de produitDual 256-Tap Non-volatile Digital Pots
                                                                                                Potentiometer TypeNon Volatile
                                                                                                End To End Resistance100kohm
                                                                                                Control InterfaceI2C
                                                                                                No. of PotsDual
                                                                                                Track TaperLinear
                                                                                                Supply Voltage Min2.7V
                                                                                                Resistance Tolerance± 20%
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Case / PackageQFN
                                                                                                No. of Pins14Pins
                                                                                                Potentiometer IC Case StyleQFN
                                                                                                IC MountingSurface Mount
                                                                                                No. of Steps256
                                                                                                Temperature Coefficient± 130ppm/°C
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product RangeDual 256-Tap Non-volatile Digital Pots
                                                                                                Qualification-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (27-Jun-2018)

                                                                                                Spécifications techniques

                                                                                                Potentiometer Type

                                                                                                Non Volatile

                                                                                                Control Interface

                                                                                                I2C

                                                                                                Track Taper

                                                                                                Linear

                                                                                                Resistance Tolerance

                                                                                                ± 20%

                                                                                                IC Case / Package

                                                                                                QFN

                                                                                                Potentiometer IC Case Style

                                                                                                QFN

                                                                                                No. of Steps

                                                                                                256

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                Dual 256-Tap Non-volatile Digital Pots

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                End To End Resistance

                                                                                                100kohm

                                                                                                No. of Pots

                                                                                                Dual

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                14Pins

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Temperature Coefficient

                                                                                                ± 130ppm/°C

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2018)

                                                                                                Documents techniques (1)

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2018)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit