KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Data & Signal Conversion
                                                                                                4. Sample & Hold
                                                                                                Imprimer la page

                                                                                                HA9P5320-5Z

                                                                                                SAMPLE & HOLD AMPLIFIER 2MHZ, 1 uS, SOIC-16

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS HA9P5320-5Z
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantHA9P5320-5Z
                                                                                                Code Commande79K6756
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantHA9P5320-5Z
                                                                                                Code Commande79K6756
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                No. of Amplifiers1 Amplifier
                                                                                                Bandwidth2MHz
                                                                                                Acquisition Time1µs
                                                                                                Input Offset Voltage500µV
                                                                                                IC Case / PackageSOIC
                                                                                                No. of Pins16Pins
                                                                                                Supply Voltage Range± 13.5V to ± 20V
                                                                                                Settling Time165ns
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max75°C
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (19-Jan-2021)

                                                                                                Aperçu du produit

                                                                                                The HA9P5320-5Z is a 1ms precision Sample and Hold Amplifier designed for use in precision, high speed data acquisition systems. The circuit consists of an input transconductance amplifier capable of providing large amounts of charging current, a low leakage analogue switch and an output integrating amplifier. The analogue switch sees virtual ground as its load, therefore, charge injection on the hold capacitor is constant over the entire input/output voltage range. The pedestal voltage resulting from this charge injection can be adjusted to zero by use of the offset adjust inputs. The device includes a hold capacitor. However, if improved droop rate is required at the expense of acquisition time, additional hold capacitance may be added externally. This monolithic device is manufactured using the dielectric Isolation Process, minimizing stray capacitance and eliminating SCRs.

                                                                                                • Internal hold capacitor
                                                                                                • Fully differential input
                                                                                                • 25ns aperture time

                                                                                                Spécifications techniques

                                                                                                No. of Amplifiers

                                                                                                1 Amplifier

                                                                                                Acquisition Time

                                                                                                1µs

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                Supply Voltage Range

                                                                                                ± 13.5V to ± 20V

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Bandwidth

                                                                                                2MHz

                                                                                                Input Offset Voltage

                                                                                                500µV

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Settling Time

                                                                                                165ns

                                                                                                Operating Temperature Max

                                                                                                75°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Documents techniques (3)

                                                                                                Product Change Notice EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (19-Jan-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit