| Quantité | Prix |
|---|---|
| 1+ | 4,170 $ |
| 10+ | 3,150 $ |
| 25+ | 2,870 $ |
| Quantité | Prix |
|---|---|
| 1+ | 2,690 $ |
| 3000+ | 2,520 $ |
| 6000+ | 2,390 $ |
| 12000+ | 2,160 $ |
| 18000+ | 2,080 $ |
| 30000+ | 2,010 $ |
Informations produit
Aperçu du produit
TJA1041T/CM,118 is a high speed CAN transceiver. The TJA1041 provides an advanced interface between the protocol controller and the physical bus in a CAN node. The TJA1041 is primarily intended for automotive high-speed CAN applications (up to 1 Mbit/s). The transceiver that provides differential transmit capability to the bus and differential receive capability to the CAN controller. The TJA1041 is fully compatible to the ISO 11898 standard, and offers excellent EMC performance, very low power consumption, and passive behaviour when supply voltage is off. The advanced features include low-power management, supporting local and remote wake-up with wake-up source recognition and the capability to control the power supply in the rest of the node, several protection and diagnosis functions including short circuits of the bus lines and first battery connection, automatic adaptation of the I/O-levels, in line with the supply voltage of the controller.
- DC voltage on pin VCC range from 4.75 to 5.25V
- Optimized for in-vehicle high speed communication: very low Electromagnetic Emission (EME)
- Differential receiver with wide common-mode range, offering high Electromagnetic Immunity (EMI)
- Passive behaviour when supply voltage is off
- Automatic I/O-level adaptation to the host controller supply voltage
- Recessive bus DC voltage stabilization for further improvement of EME behaviour
- Listen-only mode for node diagnosis and failure containment
- Allows implementation of large networks (more than 110 nodes)
- Very low-current in standby and sleep mode, with local and remote wake-up
- 14 lead SO package and virtual junction temperature range from -40 to +150°C
Spécifications techniques
CAN
1Mbps
5.25V
4.75V
SOIC
1Channels
1Receivers
150°C
AEC-Q100
MSL 1 - Unlimited
CAN Transceiver
-
-
SOIC
14Pins
1Drivers
-40°C
-
AEC-Q100
No SVHC (27-Jun-2024)
Documents techniques (1)
Produits de remplacement pour TJA1041T/CM,118
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit