| Quantité | Prix |
|---|---|
| 1+ | 17,230 $ |
| 10+ | 11,850 $ |
| 25+ | 9,290 $ |
| 50+ | 9,050 $ |
| 132+ | 8,820 $ |
| 264+ | 8,650 $ |
| 528+ | 8,480 $ |
Informations produit
Aperçu du produit
ADUM3472CRSZ is a quad-channel digital isolator with an integrated PWM controller and transformer driver for an isolated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the DC-to-DC converter provides up to 2W of regulated, isolated power at 3.3V to 24V from a 5V input supply or from a 3.3V supply. This eliminates the need for a separate, isolated DC-to-DC converter in 2W isolated designs. It is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice #5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak. It is used in applications such as RS-232/RS-422/RS-485 transceivers, industrial field bus isolation, power supply start-up bias and gate drives, isolated sensor interfaces, process controls, and automotive.
- Isolated PWM controller, integrated transformer driver
- Soft start function at power-up, pulse-by-pulse overcurrent protection
- Thermal shutdown, 2W output power
- Number of inputs, VDD1 side is 2
- Number of inputs, VISO side is 2
- 25Mbps maximum data rate
- 60ns maximum propagation delay at 5V
- 8ns maximum pulse width distortion
- High common-mode transient immunity is > 35KV/µs typical
- Operating temperature range from -40°C to +105°C, 20-lead SSOP package
Spécifications techniques
4Channels
3.6V
20Pins
-
Digital Isolator
2.5kV
105°C
-
3V
SSOP
25Mbps
-
Magnetic
-40°C
ADUM3472 Series
No SVHC (07-Jul-2017)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit