130ps LVDS Devices:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
LVDS IC Type
Device Type
Operating Temperature Min
Peak-to-Peak Jitter Max
Operating Temperature Max
Supply Current Max
Supply Voltage Min
Supply Voltage Max
IC Case / Package
Driver Case Style
No. of Pins
Signaling Rate
Input Level
Output Level
No. of Bits
Output Level Type
ESD HBM
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Prix non disponible. Veuillez contacter le service clientèle. | Differential Line Driver / Receiver | Differential Line Driver / Receiver | -40°C | 130ps | 85°C | 24mA | 3V | 3.6V | SOIC | SOIC | 8Pins | 200Mbps | LVCMOS, M-LVDS | LVCMOS, M-LVDS | 1bit | LVCMOS, M-LVDS | 6kV | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 1,990 $ 3000+ 1,870 $ 6000+ 1,770 $ 12000+ 1,600 $ 18000+ 1,550 $ Plus de tarifs | Min : 2500 / Mult : 2500 | Differential Line Driver / Receiver | Differential Line Driver / Receiver | -40°C | 130ps | 85°C | 24mA | 3V | 3.6V | SOIC | SOIC | 8Pins | 200Mbps | LVCMOS, M-LVDS | LVCMOS, M-LVDS | 1bit | LVCMOS, M-LVDS | 6kV |