150ps LVDS Devices:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
LVDS IC Type
Device Type
Operating Temperature Min
Peak-to-Peak Jitter Max
Operating Temperature Max
Supply Current Max
Supply Voltage Min
Supply Voltage Max
IC Case / Package
Driver Case Style
No. of Pins
Signaling Rate
Input Level
Output Level
No. of Bits
Output Level Type
ESD HBM
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Bobine complète | 1+ 2,730 $ 3000+ 2,580 $ 6000+ 2,440 $ 12000+ 2,200 $ 18000+ 2,120 $ Plus de tarifs | Differential Line Driver / Receiver | Differential Line Driver / Receiver | -40°C | 150ps | 85°C | 24mA | 3V | 3.6V | SOIC | SOIC | 8Pins | 200Mbps | LVCMOS, M-LVDS | LVCMOS, M-LVDS | 1bit | LVCMOS, M-LVDS | 6kV | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 1+ 2,050 $ 3000+ 1,920 $ 6000+ 1,820 $ 12000+ 1,650 $ 18000+ 1,590 $ Plus de tarifs | Differential Line Driver / Receiver | Differential Line Driver / Receiver | -40°C | 150ps | 125°C | 24mA | 3V | 3.6V | SOIC | SOIC | 8Pins | 200Mbps | LVCMOS, M-LVDS | LVCMOS, M-LVDS | 1bit | LVCMOS, M-LVDS | 6kV | AEC-Q100 | AEC-Q100 | ||||||