2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Multi-Function Drivers
                                                                                                Imprimer la page

                                                                                                MIC5841YN

                                                                                                Peripheral Driver, Serial Input Latched, 8 Outputs, 5 V to 15 V supply, 50 V/500 mA out, DIP-18

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MICROCHIP MIC5841YN
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMIC5841YN
                                                                                                Code Commande71Y2922
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                51 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 21h  avec expédition standard
                                                                                                Disponible jusqu à épuisement du stock
                                                                                                QuantitéPrix
                                                                                                1+7,500 $
                                                                                                10+6,870 $
                                                                                                42+6,250 $
                                                                                                63+5,950 $
                                                                                                105+5,680 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                7,50 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MICROCHIP
                                                                                                FabricantMICROCHIP
                                                                                                Réf. FabricantMIC5841YN
                                                                                                Code Commande71Y2922
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supply Voltage Min-
                                                                                                Supply Voltage Max10.5V
                                                                                                No. of Outputs8Outputs
                                                                                                Output Voltage50V
                                                                                                Output Current500mA
                                                                                                Driver Case StyleDIP
                                                                                                Product Range-
                                                                                                MSL-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                The MIC5841YN is a serial-input Latched Driver uses BiCMOS technology. It is fabricated to be used in a wide variety of peripheral power driver applications. The device has an 8-bit CMOS shift register, CMOS control circuitry, eight CMOS data latches and eight bipolar current-sink Darlington output drivers. The driver can be operated with a split supply where the negative supply is down to -20V. The 500mA outputs with integral transient-suppression diodes are suitable for use with lamps, relays, solenoids and other inductive loads. This device has improved speed characteristics. With a 5V logic supply, it will typically operate faster than 5MHz. With a 12V supply, significantly higher speeds are obtained. The CMOS inputs are compatible with standard CMOS, PMOS and NMOS logic levels. By using the serial data output, the driver can be cascaded for interface applications requiring additional drive lines.

                                                                                                • 3.3MHz Minimum data-input rate
                                                                                                • CMOS, PMOS, NMOS and TTL compatible inputs
                                                                                                • Internal pull-up/pull-down resistors
                                                                                                • Low-power CMOS logic and latches
                                                                                                • High-voltage current-sink outputs
                                                                                                • Output transient-protection diodes
                                                                                                • Single or split supply operation

                                                                                                Applications

                                                                                                Power Management, Industrial

                                                                                                Spécifications techniques

                                                                                                Supply Voltage Min

                                                                                                -

                                                                                                No. of Outputs

                                                                                                8Outputs

                                                                                                Output Current

                                                                                                500mA

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Supply Voltage Max

                                                                                                10.5V

                                                                                                Output Voltage

                                                                                                50V

                                                                                                Driver Case Style

                                                                                                DIP

                                                                                                MSL

                                                                                                -

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits