2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. PCI / PCIe Devices
                                                                                                Imprimer la page

                                                                                                PEX8311-AA66BCF

                                                                                                PCI & PCIe Device, PCI Express to Local Bus Bridge, PCIe 1.0a, 3.3V to 1.5V Supply, BGA-337

                                                                                                BROADCOM
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BROADCOM PEX8311-AA66BCF
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantPEX8311-AA66BCF
                                                                                                Code Commande08P1510
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                BROADCOM
                                                                                                FabricantBROADCOM
                                                                                                Réf. FabricantPEX8311-AA66BCF
                                                                                                Code Commande08P1510
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                PCI IC TypePCI Express to Local Bus Bridge
                                                                                                PCI Bus TypePCI Express to Local Bus Bridge
                                                                                                PCI Express Base SpecPCIe 1.0a
                                                                                                IC Case / PackageBGA
                                                                                                Digital IC CaseBGA
                                                                                                No. of Pins337Pins
                                                                                                Supply Voltage Min3.3V
                                                                                                Supply Voltage Max1.5V
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Product Range-
                                                                                                Qualification-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (12-Jan-2017)

                                                                                                Aperçu du produit

                                                                                                The PEX8311-AA66BCF is a PCI Express to Generic Local Bus Bridge offers PCI Express™ (PCIe) bridging capability from a generic local bus to PCIe enabling users to add scalable high bandwidth interconnection to a wide variety of applications including communication line cards, surveillance systems, video capture cards, industrial control, office automation, IP Media Servers, RAID systems and medical imaging. Many embedded system designs utilizing PCI today can easily migrate to PCIe. The ExpressLane™ PEX 8311 bridge can be used in root complex mode with the device directly interfacing multiple local bus devices including processors and FPGAs to a downstream PCIe port. The bridge can also function in an EndPoint type application connecting multiple local bus components to an upstream PCIe port.

                                                                                                • Root complex and endpoint modes of operation
                                                                                                • Local bus modes - 32-bit address and 32-bit data C mode
                                                                                                • Local bus modes - multiplexed 32-bit address/data J mode
                                                                                                • Local bus clock rates to 66MHz
                                                                                                • Zero wait state bursts to 264Mbps
                                                                                                • 1 Lane PCI express port
                                                                                                • 2 DMA channels
                                                                                                • Integrated SerDes
                                                                                                • VGA/ISA enable registers
                                                                                                • On-the-fly endian conversion
                                                                                                • Integrated PCI express interface
                                                                                                • Compliant to PCIe specification, r1.0a
                                                                                                • x1 Link, dual-simplex, 2.5Gbps/direction
                                                                                                • Auto polarity reversal
                                                                                                • 128bytes Payload maximum
                                                                                                • Link CRC support
                                                                                                • Multiple DMA operational modes
                                                                                                • Block and scatter/gather transfers
                                                                                                • DMA descriptor ring management
                                                                                                • Direct master data transfers
                                                                                                • Read ahead and programmable read prefetch counter
                                                                                                • Generate any PCIe transaction

                                                                                                Applications

                                                                                                Communications & Networking, Automation & Process Control, Imaging, Video & Vision, Security, Medical

                                                                                                Spécifications techniques

                                                                                                PCI IC Type

                                                                                                PCI Express to Local Bus Bridge

                                                                                                PCI Express Base Spec

                                                                                                PCIe 1.0a

                                                                                                Digital IC Case

                                                                                                BGA

                                                                                                Supply Voltage Min

                                                                                                3.3V

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                PCI Bus Type

                                                                                                PCI Express to Local Bus Bridge

                                                                                                IC Case / Package

                                                                                                BGA

                                                                                                No. of Pins

                                                                                                337Pins

                                                                                                Supply Voltage Max

                                                                                                1.5V

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Qualification

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (12-Jan-2017)

                                                                                                Documents techniques (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (12-Jan-2017)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit