Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantTEXAS INSTRUMENTS
Réf. FabricantSN65HVD1781QDRQ1
Code Commande54AH1452
Device TypeRS485 Transceiver
IC TypeRS485 Transceiver
IC Interface TypeRS422, RS485
No. of Receivers1Receivers
No. of Drivers1Drivers
No. of Transmitters1
Communication ModeHalf Duplex
Data Rate Max1Mbps
Supply Voltage Min3.15V
Supply Voltage Max5.5V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
No. of Nodes320
ESD Protection±16 kV (HBM)
Fail SafeIdle, Open, Short
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Automotive Qualification StandardAEC-Q200
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Spécifications techniques
Device Type
RS485 Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Communication Mode
Half Duplex
Supply Voltage Min
3.15V
Driver Case Style
SOIC
No. of Pins
8Pins
ESD Protection
±16 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q200
SVHC
No SVHC (27-Jun-2018)
IC Type
RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Data Rate Max
1Mbps
Supply Voltage Max
5.5V
IC Case / Package
SOIC
No. of Nodes
320
Fail Safe
Idle, Open, Short
Operating Temperature Max
125°C
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit