2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Imprimer la page

                      SN65HVD1781QDRQ1

                      RS422/RS485 TXRX, 1MBPS, SOIC8

                      TEXAS INSTRUMENTS SN65HVD1781QDRQ1
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantTEXAS INSTRUMENTS
                      Réf. FabricantSN65HVD1781QDRQ1
                      Code Commande54AH1452
                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantTEXAS INSTRUMENTS
                      Réf. FabricantSN65HVD1781QDRQ1
                      Code Commande54AH1452
                      Device TypeRS485 Transceiver
                      IC TypeRS485 Transceiver
                      IC Interface TypeRS422, RS485
                      No. of Receivers1Receivers
                      No. of Drivers1Drivers
                      No. of Transmitters1
                      Communication ModeHalf Duplex
                      Data Rate Max1Mbps
                      Supply Voltage Min3.15V
                      Supply Voltage Max5.5V
                      Driver Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      No. of Nodes320
                      ESD Protection±16 kV (HBM)
                      Fail SafeIdle, Open, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q200
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)

                      Spécifications techniques

                      Device Type

                      RS485 Transceiver

                      IC Interface Type

                      RS422, RS485

                      No. of Drivers

                      1Drivers

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      3.15V

                      Driver Case Style

                      SOIC

                      No. of Pins

                      8Pins

                      ESD Protection

                      ±16 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard

                      AEC-Q200

                      SVHC

                      No SVHC (27-Jun-2018)

                      IC Type

                      RS485 Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Transmitters

                      1

                      Data Rate Max

                      1Mbps

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      SOIC

                      No. of Nodes

                      320

                      Fail Safe

                      Idle, Open, Short

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      MSL

                      MSL 1 - Unlimited

                      Documents techniques (1)

                      Product Change Notice EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (27-Jun-2018)
                      Télécharger le certificat de conformité du produit

                      Certificat de conformité du produit