Informations produit
Aperçu du produit
The HIN208ECBZ is a RS-232 Transmitter/Receiver Interface Circuit meets all ElA high-speed RS-232E and V.28 specifications and is particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD. It requires a single 5V power supply and feature onboard charge pump voltage converters which generate 10 and -10V supplies from the 5V supply. The family of device offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications. It features a low power shutdown mode to conserve energy in battery powered applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output and 300W power-OFF source impedance. The receivers can handle up to ±30V input and has 3 to 7kW input impedances.
- Hysteresis to greatly improve noise rejection
- 230kbps High speed ISDN compatible
- Requires only 0.1μF or greater external capacitors
- Requires only single 5V power supply
- On-board voltage doubler/inverter
- Three-state TTL/CMOS receiver outputs
- Output current limiting
- TTL/CMOS compatible
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Power Management
Spécifications techniques
RS232 Transceiver
RS232
4Drivers
Full Duplex
4.5V
5.5V
24Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
0°C
-
MSL 3 - 168 hours
No SVHC (25-Jun-2025)
RS232 Transceiver
4Receivers
4
230Kbps
SOIC
SOIC
-
-
70°C
-
HIN208E
Documents techniques (4)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit