KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Semiconductors - ICs
                                                                                                3. Drivers & Interfaces
                                                                                                4. Serial Communications RS232, RS485, RS422
                                                                                                Imprimer la page

                                                                                                HIN208ECBZ

                                                                                                RS232 Transceiver, 4-drivers, 4.5V-5.5V Supply, SOIC-24

                                                                                                RENESAS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                RENESAS HIN208ECBZ
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantHIN208ECBZ
                                                                                                Code Commande61J5898
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 24 semaine(s)

                                                                                                Informations produit

                                                                                                RENESAS
                                                                                                FabricantRENESAS
                                                                                                Réf. FabricantHIN208ECBZ
                                                                                                Code Commande61J5898
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                IC TypeRS232 Transceiver
                                                                                                Device TypeRS232 Transceiver
                                                                                                IC Interface TypeRS232
                                                                                                No. of Receivers4Receivers
                                                                                                No. of Drivers4Drivers
                                                                                                No. of Transmitters4
                                                                                                Communication ModeFull Duplex
                                                                                                Data Rate Max230Kbps
                                                                                                Supply Voltage Min4.5V
                                                                                                Driver Case StyleSOIC
                                                                                                Supply Voltage Max5.5V
                                                                                                IC Case / PackageSOIC
                                                                                                No. of Pins24Pins
                                                                                                No. of Nodes-
                                                                                                ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
                                                                                                Fail Safe-
                                                                                                Operating Temperature Min0°C
                                                                                                Operating Temperature Max70°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                IC Generic NumberHIN208E
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                The HIN208ECBZ is a RS-232 Transmitter/Receiver Interface Circuit meets all ElA high-speed RS-232E and V.28 specifications and is particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD. It requires a single 5V power supply and feature onboard charge pump voltage converters which generate 10 and -10V supplies from the 5V supply. The family of device offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications. It features a low power shutdown mode to conserve energy in battery powered applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output and 300W power-OFF source impedance. The receivers can handle up to ±30V input and has 3 to 7kW input impedances.

                                                                                                • Hysteresis to greatly improve noise rejection
                                                                                                • 230kbps High speed ISDN compatible
                                                                                                • Requires only 0.1μF or greater external capacitors
                                                                                                • Requires only single 5V power supply
                                                                                                • On-board voltage doubler/inverter
                                                                                                • Three-state TTL/CMOS receiver outputs
                                                                                                • Output current limiting
                                                                                                • TTL/CMOS compatible

                                                                                                Applications

                                                                                                Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Power Management

                                                                                                Spécifications techniques

                                                                                                IC Type

                                                                                                RS232 Transceiver

                                                                                                IC Interface Type

                                                                                                RS232

                                                                                                No. of Drivers

                                                                                                4Drivers

                                                                                                Communication Mode

                                                                                                Full Duplex

                                                                                                Supply Voltage Min

                                                                                                4.5V

                                                                                                Supply Voltage Max

                                                                                                5.5V

                                                                                                No. of Pins

                                                                                                24Pins

                                                                                                ESD Protection

                                                                                                ±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)

                                                                                                Operating Temperature Min

                                                                                                0°C

                                                                                                Qualification

                                                                                                -

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Device Type

                                                                                                RS232 Transceiver

                                                                                                No. of Receivers

                                                                                                4Receivers

                                                                                                No. of Transmitters

                                                                                                4

                                                                                                Data Rate Max

                                                                                                230Kbps

                                                                                                Driver Case Style

                                                                                                SOIC

                                                                                                IC Case / Package

                                                                                                SOIC

                                                                                                No. of Nodes

                                                                                                -

                                                                                                Fail Safe

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                70°C

                                                                                                Product Range

                                                                                                -

                                                                                                IC Generic Number

                                                                                                HIN208E

                                                                                                Documents techniques (4)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Technical Data Sheet EN

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                Produits associés

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit