2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Specialized Interfaces
                                                                                                  Imprimer la page

                                                                                                  P82B96TD,112

                                                                                                  Specialized Interface, I2C, SMBus, 2 V, 15 V, SOIC, 8 Pins

                                                                                                  NXP
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  NXP P82B96TD,112
                                                                                                  FabricantNXP
                                                                                                  Réf. FabricantP82B96TD,112
                                                                                                  Code Commande11N8524
                                                                                                  Gamme de produitBus Buffer
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  10 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+4,600 $
                                                                                                  10+3,700 $
                                                                                                  25+3,450 $
                                                                                                  50+3,300 $
                                                                                                  100+3,100 $
                                                                                                  250+2,950 $
                                                                                                  500+2,900 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  4,60 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  NXP
                                                                                                  FabricantNXP
                                                                                                  Réf. FabricantP82B96TD,112
                                                                                                  Code Commande11N8524
                                                                                                  Gamme de produitBus Buffer
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  IC Interface TypeI2C, SMBus
                                                                                                  Interface Applications-
                                                                                                  Supply Voltage Min2V
                                                                                                  Supply Voltage Max15V
                                                                                                  Interface Case StyleSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeBus Buffer
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Aperçu du produit

                                                                                                  The P82B96TD,112 is a bipolar IC that creates a non latching, bidirectional, logic interface between the normal I2C bus and a range of other bus configurations. It can interface I2C bus logic signals to similar buses having different voltage and current levels. For example, it can interface to the 350mA SMBus, to 3.3V logic devices, and to 15V levels and/or low impedance lines to improve noise immunity on longer bus lengths. It achieves this interface without any restrictions on the normal I2C bus protocols or clock speed. The IC adds minimal loading to the I2C bus node, and loadings of the new bus or remote I2C bus nodes are not transmitted or transformed to the local node. Restrictions on the number of I2C bus devices in a system, or the physical separation between them, are virtually eliminated.

                                                                                                  • Bidirectional data transfer of I2C bus signals
                                                                                                  • Isolates capacitance allowing 400pF on Sx/Sy side and 4000pF on Tx/Ty side
                                                                                                  • Tx/Ty outputs have 60mA sink capability for driving low-impedance or high capacitive buses
                                                                                                  • 400kHz operation over at least 20 meters of wire
                                                                                                  • Splits I2C bus signals for interface with opto-electrical isolators and similar devices
                                                                                                  • Low power supply current
                                                                                                  • Latch-up free (bipolar process with no latching structures)
                                                                                                  • SO8 package
                                                                                                  • Temperature range from -40 to +85°C

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Spécifications techniques

                                                                                                  IC Interface Type

                                                                                                  I2C, SMBus

                                                                                                  Supply Voltage Min

                                                                                                  2V

                                                                                                  Interface Case Style

                                                                                                  SOIC

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Bus Buffer

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Interface Applications

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  15V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits de remplacement pour P82B96TD,112

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Produits associés

                                                                                                  4 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (15-Jan-2018)
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
                                                                                                  Corporate Responsibility