Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 18,020 $ |
| 10+ | 14,180 $ |
| 25+ | 13,670 $ |
| 50+ | 13,140 $ |
| 198+ | 12,610 $ |
Informations produit
Aperçu du produit
ICM7211AMIPLZ is a 4-digit, LCD display driver. This device is configured to drive conventional LCD displays by providing a complete RC oscillator, divider chain, backplane driver, and 28-segment outputs. It also has a microprocessor-compatible input configuration, which provides data input latches and digit address latches under the control of high-speed chip select inputs. This device simplifies the task of implementing a cost-effective alphanumeric seven-segment display for microprocessor systems, without requiring extensive ROM or CPU time for decoding and display updating. The ICM7211AM provides the Code B output code, i. e, 0-9, dash, E, H, L, P, blank, but will correctly decode true BCD to seven-segment decimal outputs.
- Four digit non-multiplexed 7 segment LCD display outputs with backplane driver
- Complete onboard RC oscillator to generate backplane frequency
- Backplane input/output allows simple synchronization of server-devices to a host
- Code B display decoding, microprocessor input interfacing
- Direct drive display, 5V typ operating supply voltage
- 10µA operating current at (VDD = 5V ±10%, TA = 25°C, VSS = 0V)
- 19KHz typ oscillator frequency at (pin 36 floating, VDD = 5V ±10%, TA = 25°C, VSS = 0V)
- 15µs typ backplane rise/fall time at (CL = 5000pF)
- Temperature range from -40°C to 85°C
- 40-lead PDIP package
Spécifications techniques
LCD Driver
7
DIP
Non Multiplexed
6V
-
85°C
No SVHC (25-Jun-2025)
4
DIP
40Pins
3V
Non Multiplexed
-40°C
-
Documents techniques (3)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit